Part Details for SS-5H-6.3A-AP by Eaton Bussmann
Results Overview of SS-5H-6.3A-AP by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-6.3A-AP Information
SS-5H-6.3A-AP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5H-6.3A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1744
|
Newark | Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-6.3A-AP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
2266-SS-5H-6.3A-APTR-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7850 In Stock |
|
$0.2640 | Buy Now |
DISTI #
283-4173-1-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
20 In Stock |
|
$0.2338 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus RoHS: Compliant |
9530 In Stock |
|
$0.2062 / $0.3424 | Buy Now |
DISTI #
000000000003635451
|
Sager | Fuses with Leads - Through Hole 250V 6.3A SS-5H RADIAL TD FUSE Min Qty: 1000 | 0 |
|
$0.2527 / $0.2671 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 6.3A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/VDE/cULus RoHS: Compliant |
9530 In Stock |
|
$0.2062 / $0.3424 | Buy Now |