Part Details for SS-5H-1.6A-APH by Eaton Bussmann
Results Overview of SS-5H-1.6A-APH by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-1.6A-APH Information
SS-5H-1.6A-APH by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5H-1.6A-APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1717
|
Newark | Ss-5H 300V Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.6A-APH RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4060 | Buy Now |
DISTI #
283-4161-1-ND
|
DigiKey | FUSE BOARD MNT 1.6A 300VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3311 / $0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1944 / $0.3596 | Buy Now |
DISTI #
000000000003635423
|
Sager | Fuses with Leads - Through Hole 300V 1.6A SS-5H RADIAL TD FUSE Min Qty: 1000 | 0 |
|
$0.2527 / $0.2671 | Buy Now |