Part Details for SS-5H-1.6A-AP by Cooper Industries
Results Overview of SS-5H-1.6A-AP by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5H-1.6A-AP Information
SS-5H-1.6A-AP by Cooper Industries is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part Details for SS-5H-1.6A-AP
SS-5H-1.6A-AP CAD Models
SS-5H-1.6A-AP Part Data Attributes
|
SS-5H-1.6A-AP
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SS-5H-1.6A-AP
Cooper Industries
Electric Fuse, Time Delay Blow, 1.6A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 23 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CQC; IEC; KC; PSE; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |