Part Details for SS-5-4A-AP by Eaton Bussmann
Results Overview of SS-5-4A-AP by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5-4A-AP Information
SS-5-4A-AP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5-4A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3216-1-ND
|
DigiKey | FUSE BOARD MNT 4A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
294 In Stock |
|
$0.6750 / $1.8100 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 4.3 X 7.85mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant |
522766 Partner Stock |
|
$0.7560 / $1.1500 | Buy Now |
DISTI #
SS-5-4A-AP
|
TME | Fuse: fuse, 4A, 250VAC, time-lag, TE5, SS-5, Ammo Pack Min Qty: 1000 | 0 |
|
$1.0000 | RFQ |
DISTI #
000000000001605724
|
Sager | Fuses with Leads - Through Hole 4A 250V SS-5H RADIAL TD FUSE Min Qty: 1000 | 0 |
|
$0.7297 / $0.7500 | Buy Now |
|
Master Electronics | Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 4.3 X 7.85mm Ammo CQC/KC/PSE/SEMKO/VDE/cULus RoHS: Compliant |
522766 Partner Stock |
|
$0.7560 / $1.1500 | Buy Now |
Part Details for SS-5-4A-AP
SS-5-4A-AP CAD Models
SS-5-4A-AP Part Data Attributes
|
SS-5-4A-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SS-5-4A-AP
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 4A, 250VAC, 40A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.3 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 80 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CQC; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |