Part Details for SS-5-2.5A-BK by Eaton Bussmann
Results Overview of SS-5-2.5A-BK by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5-2.5A-BK Information
SS-5-2.5A-BK by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for SS-5-2.5A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7913
|
Newark | Fuse, Pcb, 2.5A, 250V, Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250Vac, Product Range:Ss-5 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann SS-5-2.5A-BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.0600 | Buy Now |
DISTI #
283-SS-5-2.5A-BK-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$1.2500 / $2.5800 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 2.5A 250V Radial 8.6 X 4.3 X 8.4mm Bulk RoHS: Compliant | 0 |
|
$0.6150 / $1.9230 | Buy Now |
DISTI #
000000000001605717
|
Sager | Fuses with Leads - Through Hole 2.5A 250V SS-5H RADIAL TD FUSE Min Qty: 200 | 0 |
|
$0.9338 / $1.4300 | Buy Now |
Part Details for SS-5-2.5A-BK
SS-5-2.5A-BK CAD Models
SS-5-2.5A-BK Part Data Attributes
|
SS-5-2.5A-BK
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SS-5-2.5A-BK
Eaton Bussmann
TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.3 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 45 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CQC; METI; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5-2.5A-BK
This table gives cross-reference parts and alternative options found for SS-5-2.5A-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5-2.5A-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS-5-2.5A-BK | Eaton Corporation | Check for Price | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 35A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | SS-5-2.5A-BK vs SS-5-2.5A-BK |