Part Details for SS-3456S-02-L3 by XKB Connectivity
Results Overview of SS-3456S-02-L3 by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-3456S-02-L3 Information
SS-3456S-02-L3 by XKB Connectivity is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SS-3456S-02-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Horizontal attachment 50mA Double knife four throw 12V Black 10000 times SMD Slide Switches ROHS | 840 |
|
$0.1486 / $0.1567 | Buy Now |
|
Utmel Electronic | Toggle switch, vertical four-speed, 10 feet SMD, double rows of high temperature salt spray 24 hours, 15x3.5x3.5 handle height 4mm | 0 |
|
RFQ |