Part Details for SS-10GLD1 BY OMI by OMRON Corporation
Results Overview of SS-10GLD1 BY OMI by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-10GLD1 BY OMI Information
SS-10GLD1 BY OMI by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-10GLD1 BY OMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS10GLD1BYOMI
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Lever PC Pins 10.1A 250VAC 0.49N - Bulk (Alt: SS10GLD1BYOMI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0958 / $2.2284 | Buy Now |