Part Details for SS-01GL2-FT by OMRON Corporation
Results Overview of SS-01GL2-FT by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-01GL2-FT Information
SS-01GL2-FT by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-01GL2-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4356680
|
Farnell | MICROSWITCH, SPDT, 0.1A, 125V/30V, 0.49N RoHS: Not Compliant Min Qty: 40 Lead time: 1 Weeks, 2 Days Container: Each | 191 |
|
$3.5939 / $4.4822 | Buy Now |
DISTI #
SS01GL2FT
|
Avnet Americas | - Trays (Alt: SS01GL2FT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.1739 / $2.3225 | Buy Now |
DISTI #
51652851
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1904 | Americas - 310 |
|
$2.6706 / $3.1647 | Buy Now |
DISTI #
87684032
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2449 | Americas - 238 |
|
$2.1343 | Buy Now |
DISTI #
61276400
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Screw Mount Quick Connect RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 102 |
|
$1.6800 / $2.2200 | Buy Now |
DISTI #
SS-01GL2-FT
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 2MM PANEL MOUNT Min Qty: 10 Package Multiple: 1 | 318 |
|
$2.9159 / $3.5022 | Buy Now |
DISTI #
000000000000232213
|
Sager | Basic / Snap Action Switches Subminiature Basic Switch Min Qty: 500 | 0 |
|
$2.5800 / $2.6500 | Buy Now |
Part Details for SS-01GL2-FT
SS-01GL2-FT CAD Models
SS-01GL2-FT Part Data Attributes
|
SS-01GL2-FT
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL2-FT
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Quick Connect Terminal, Hinge Roller Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
SS-01GL2-FT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS-01GL2-FT is -25°C to 85°C, but it can withstand storage temperatures from -40°C to 100°C.
-
To ensure reliability in high-vibration environments, it's recommended to use a vibration-resistant connector and secure the sensor properly to the mounting surface. Additionally, consider using a sensor with a built-in vibration filter or implementing a software-based filter in your application.
-
The typical response time of the SS-01GL2-FT is around 10 ms, but this can vary depending on the specific application and environmental conditions.
-
The SS-01GL2-FT is not designed for use in explosive or hazardous environments. If you need a sensor for such applications, consider using a model that is specifically certified for hazardous locations, such as ATEX or IECEx.
-
The SS-01GL2-FT does not require calibration. It is a pre-calibrated sensor, and the output is linear within the specified range. However, it's recommended to perform a simple zero-point adjustment during installation to ensure accurate readings.