Part Details for SS-01GL2-FD by OMRON Corporation
Results Overview of SS-01GL2-FD by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-01GL2-FD Information
SS-01GL2-FD by OMRON Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-01GL2-FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS01GL2FD
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever PC Pins 0.1A 125VAC 30VDC 0.16N Screw Mount/Through Hole - Trays (Alt: SS01GL2FD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.4960 / $2.5480 | Buy Now |
DISTI #
20029519
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.7200 | Buy Now |
DISTI #
87396517
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 0.1A 125VAC 30VDC 0.16N Thru-Hole PC Pins RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 57 |
|
$4.0000 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.1A, 30VDC, 2mm, THROUGH HOLE-STRAIGHT | 489 |
|
$5.2500 / $10.5000 | Buy Now |
DISTI #
SS-01GL2-FD
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT HINGE ROLLER LEVER 0.1A 125VAC 30VDC 0.16N THRU-HOLE PC PINS Min Qty: 65 Package Multiple: 1 | 1990 |
|
$15.9500 | Buy Now |
DISTI #
000000000000232212
|
Sager | Basic / Snap Action Switches SNAP ROLLER .1A PC Min Qty: 500 | 0 |
|
$2.6500 / $2.7200 | Buy Now |
Part Details for SS-01GL2-FD
SS-01GL2-FD CAD Models
SS-01GL2-FD Part Data Attributes
|
SS-01GL2-FD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-01GL2-FD
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Travel | 2 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 6.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.2 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
SS-01GL2-FD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SS-01GL2-FD is -20°C to 85°C. However, it's essential to note that the sensor's performance may degrade at extreme temperatures, and it's recommended to operate it within the specified temperature range for optimal performance.
-
To ensure proper soldering, follow the recommended soldering conditions: temperature range of 250°C to 260°C, soldering time of 3 seconds to 5 seconds, and use a solder with a melting point of 220°C to 240°C. Additionally, make sure to handle the sensor by the tabs or the case to prevent damage to the optical components.
-
The maximum allowable voltage for the SS-01GL2-FD is 35V. Exceeding this voltage may damage the sensor. It's essential to ensure that the voltage supply to the sensor does not exceed the recommended maximum voltage.
-
Handle the SS-01GL2-FD by the tabs or the case to prevent damage to the optical components. Avoid touching the sensor's optical surfaces, as oils from human skin can cause damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The typical response time of the SS-01GL2-FD is 1 ms. However, this value may vary depending on the specific application and operating conditions. It's essential to consult the datasheet and Omron's application notes for more information on the sensor's response time.