-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-01GL13PD by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0913
|
Newark | Micro Sw, Roller Lever, Spdt, 100Ma 125V, Microswitch Type:Subminiature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Through Hole, Contact Current Max:100Ma, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Omron Electronic Components SS-01GL13PD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8200 | Buy Now |
DISTI #
SW783-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
5931 In Stock |
|
$0.5784 / $0.9200 | Buy Now |
DISTI #
70175735
|
RS | SWITCH, SUBMINIATURE, SNAP ACTION, SIMULATED ROLLER LEVER, PCB TERMINALS UNEVEN PITC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1400 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins RoHS: Compliant |
247 In Stock |
|
$0.5920 / $1.0010 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 30VDC 0.49N Thru-Hole PC Pins RoHS: Compliant |
247 In Stock |
|
$0.5920 / $1.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy