Part Details for SS-01GL1373-FT by OMRON Electronic Components LLC
Results Overview of SS-01GL1373-FT by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-01GL1373-FT Information
SS-01GL1373-FT by OMRON Electronic Components LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SS-01GL1373-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2516
|
Newark | Sub Miniature |Omron Electronic Components SS-01GL1373-FT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.2500 | Buy Now |
DISTI #
SS-01GL1373-FT-ND
|
DigiKey | SWITCH SNAP ACTION SPDT Min Qty: 1 Lead time: 26 Weeks Container: - |
492 In Stock |
|
$1.9670 / $3.7600 | Buy Now |
DISTI #
71561632
|
RS | Subminiature Basic Switch Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.6100 | RFQ |
DISTI #
OMRSS-01GL1373-FT
|
Heilind Electronics | SUBMINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$2.1000 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
39 Partner Stock |
|
$2.1000 / $2.9100 | Buy Now |
Part Details for SS-01GL1373-FT
SS-01GL1373-FT CAD Models
SS-01GL1373-FT Part Data Attributes
|
SS-01GL1373-FT
OMRON Electronic Components LLC
Buy Now
|
Compare Parts:
SS-01GL1373-FT
OMRON Electronic Components LLC
|
Samacsys Manufacturer | Omron Electronics |