-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRV05-4HTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W3296
|
Newark | Esd Protection Array, 6V, Sot-23-6, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:6V, Power Dissipation Pd:150W, Product Range:Spa Srv05 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SRV05-4HTG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | SRV05 Series Bi-Directional Surface Mount TVS Diode - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks Container: Reel | 111000Reel |
|
$0.2400 / $0.2500 | Buy Now |
|
Bristol Electronics | 7487 |
|
RFQ | ||
|
Bristol Electronics | 772 |
|
RFQ | ||
|
Bristol Electronics | 510 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 340 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, MO-178AB | 1647 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, MO-178AB | 1124 |
|
$0.1911 / $0.7350 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, MO-178AB | 272 |
|
$0.3300 / $1.1000 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 150W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, MO-178AB | 61 |
|
$1.6500 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRV05-4HTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SRV05-4HTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 150W, 6V V(RWM), Unidirectional, 1 Element, Silicon, MO-178AB, MO-178, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 5 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
Yes, the SRV05-4HTG is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the component to prevent mechanical stress and damage.
To prevent electrostatic discharge (ESD) damage, handle the SRV05-4HTG with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure a grounded workstation and follow proper ESD handling procedures.
The SRV05-4HTG has a maximum surge current rating of 100A. Exceeding this rating may cause damage to the component.
The SRV05-4HTG is rated for operation up to 150°C (302°F). However, it's essential to derate the component's performance at higher temperatures to ensure reliable operation.