-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU2016-4R7Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0175
|
Newark | Ind2.8X2.8X1.65Mm,4.7Uh30%1.15A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU2016-4R7Y RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.4330 | Buy Now |
DISTI #
SRU2016-4R7YCT-ND
|
DigiKey | FIXED IND 4.7UH 1.15A 215MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1236 In Stock |
|
$0.3075 / $0.6800 | Buy Now |
DISTI #
SRU2016-4R7Y
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 1.15 A, Shielded, 740 mA, 2.8mm x 2.8mm x 1.65mm - Tape and Reel (Alt: SRU2016-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3125 | Buy Now |
DISTI #
652-SRU2016-4R7Y
|
Mouser Electronics | Power Inductors - SMD 4.7uH 30% SMD 2016 RoHS: Compliant | 1409 |
|
$0.3190 / $0.8600 | Buy Now |
DISTI #
V36:1790_06263263
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.15A 0.215Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2428 | Americas - 2000 |
|
$0.3001 / $0.3464 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.15A 215mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3082 / $0.3844 | Buy Now |
DISTI #
84026190
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.15A 0.215Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2428 | Americas - 2000 |
|
$0.3001 / $0.3464 | Buy Now |
DISTI #
SRU2016-4R7Y
|
Avnet Abacus | Power Inductor SMD 47 uH 30 115 A Shielded 740 mA 28mm x 28mm x 165mm - Tape and Reel (Alt: SRU2016-4R7Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.15A 215mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3082 / $0.3844 | Buy Now |
|
Vyrian | Inductors | 2561 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2016-4R7Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2016-4R7Y
Bourns Inc
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.215 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.65 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 80 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
Follow the recommended soldering profile and use a solder with a melting point below 260°C to prevent damage to the component. Ensure the PCB is clean and free of oxidation before soldering.
The SRU2016-4R7Y is rated for operation from -40°C to +125°C, but derating is required above 85°C to ensure reliable performance.
Yes, the SRU2016-4R7Y is designed to withstand vibrations up to 10G peak acceleration, but it's essential to follow proper PCB mounting and securing techniques to ensure the component remains securely attached.
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation, and ensure the PCB is properly grounded during assembly and testing.