-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU2009-3R3Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0145
|
Newark | Ind2.8X2.8X.9Mm,3.3Uh30%0.8A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU2009-3R3Y RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
SRU2009-3R3Y-ND
|
DigiKey | FIXED IND 3.3UH 800MA 320MOHM SM Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3595 | Buy Now |
DISTI #
SRU2009-3R3Y
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 30%, 800 mA, Shielded, 600 mA, 2.8mm x 2.8mm x 0.9mm - Tape and Reel (Alt: SRU2009-3R3Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2968 / $0.3030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
|
Bristol Electronics | 2890 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 30%, 1 ELEMENT, FERRITE-CORE, SMD, 1111 | 2312 |
|
$0.4844 / $1.3840 | Buy Now |
DISTI #
SRU2009-3R3Y
|
Avnet Abacus | Power Inductor SMD 33 uH 30 800 mA Shielded 600 mA 28mm x 28mm x 09mm - Tape and Reel (Alt: SRU2009-3R3Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2009-3R3Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2009-3R3Y
Bourns Inc
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.32 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Bourns recommends a symmetrical PCB layout with a solid ground plane, and keeping the input and output traces as short as possible to minimize parasitic inductance and capacitance.
Bourns recommends derating the current rating of the SRU2009-3R3Y by 1.5% per degree Celsius above 40°C to ensure reliable operation in high-temperature environments.
Bourns recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/second to prevent thermal shock and ensure reliable solder joints.
Yes, the SRU2009-3R3Y is designed to withstand vibrations up to 10G, but Bourns recommends securing the component to the PCB using a suitable adhesive or mechanical fastening method to prevent movement and ensure reliable operation.
The expected lifespan of the SRU2009-3R3Y is 10-15 years, depending on operating conditions, but Bourns recommends following the recommended usage guidelines and environmental conditions to ensure maximum lifespan.