-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRU2009-1R0Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M0140
|
Newark | Ind2.8X2.8X.9Mm,1Uh30%1.45A, shdsmd /Tape & Reel - 7" Reel |Bourns SRU2009-1R0Y RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
118-SRU2009-1R0YCT-ND
|
DigiKey | FIXED IND 1UH 1.45A 110 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.3000 / $0.6700 | Buy Now |
DISTI #
SRU2009-1R0Y
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 30%, 1.45 A, Shielded, 1.3 A, 2.8mm x 2.8mm x 0.9mm - Tape and Reel (Alt: SRU2009-1R0Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2661 / $0.2823 | Buy Now |
DISTI #
652-SRU2009-1R0Y
|
Mouser Electronics | Power Inductors - SMD 1uH 30% SMD 2009 RoHS: Compliant | 1300 |
|
$0.3110 / $0.8400 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1uH 30% 100KHz 7Q-Factor Ferrite 1.45A 110mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
|
Bristol Electronics | 1333 |
|
RFQ | ||
|
Quest Components | 1066 |
|
$0.5280 / $1.3200 | Buy Now | |
DISTI #
SRU2009-1R0Y
|
Avnet Abacus | Power Inductor SMD 1 uH 30 145 A Shielded 13 A 28mm x 28mm x 09mm - Tape and Reel (Alt: SRU2009-1R0Y) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1uH 30% 100KHz 7Q-Factor Ferrite 1.45A 110mOhm DCR T/R RoHS: Compliant | 0 |
|
$0.3007 / $0.3478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRU2009-1R0Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRU2009-1R0Y
Bourns Inc
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1111, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1111 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 2.8 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.45 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |