-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR6838A-180M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM4027
|
Newark | Smd Pwr Ind, 18Uh, 20%, 2.9A, Shielded Rohs Compliant: Yes |Bourns SRR6838A-180M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 995 |
|
$0.6620 / $1.3100 | Buy Now |
DISTI #
118-SRR6838A-180MCT-ND
|
DigiKey | IND SHLD 18UH 20% 1.95A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.5212 / $1.1000 | Buy Now |
DISTI #
SRR6838A-180M
|
Avnet Americas | IND,6.8X6.8X3.8MM,18UH, 20%,1.95A - Tape and Reel (Alt: SRR6838A-180M) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5004 / $0.5919 | Buy Now |
DISTI #
652-SRR6838A-180M
|
Mouser Electronics | Power Inductors - SMD Ind,6.8x6.8x3.8mm,18uH+/-20%,1.95A, RoHS: Compliant | 990 |
|
$0.5420 / $1.3600 | Buy Now |
DISTI #
V72:2272_30416008
|
Arrow Electronics | SMD Shielded Power Inductors Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2427 Container: Cut Strips | Americas - 1000 |
|
$0.6274 / $1.0602 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5220 / $0.6040 | Buy Now |
DISTI #
87734426
|
Verical | SMD Shielded Power Inductors Automotive AEC-Q200 Min Qty: 12 Package Multiple: 1 Date Code: 2427 | Americas - 1000 |
|
$0.6274 / $0.9049 | Buy Now |
DISTI #
SRR6838A-180M
|
TTI | Power Inductors - SMD Ind,6.8x6.8x3.8mm,18uH+/-20%,1.95A, pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6950 / $0.7090 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5220 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy