-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR6603-681ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7961
|
Newark | Surface Mount Power Inductor, Srr6603 Series, 680 H, 20%, Shielded, 2.2 Ohm, 180 Ma Rohs Compliant: Yes |Bourns SRR6603-681ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.7220 / $0.7300 | Buy Now |
DISTI #
61J9156
|
Newark | Surface Mount Power Inductor, Srr6603 Series, 680 H, 20%, Shielded, 2.2 Ohm, 180 Ma Rohs Compliant: Yes |Bourns SRR6603-681ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.7380 | Buy Now |
DISTI #
SRR6603-681MLCT-ND
|
DigiKey | FIXED IND 680UH 180MA 2.2OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5125 / $1.0800 | Buy Now |
DISTI #
SRR6603-681ML
|
Avnet Americas | Power Inductor (SMD), 680 uH, ? 20%, 180 mA, Shielded, 55 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-681ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4944 / $0.5645 | Buy Now |
DISTI #
652-SRR6603-681ML
|
Mouser Electronics | Power Inductors - SMD 680uH 20% SMD 6603 RoHS: Compliant | 843 |
|
$0.5200 / $0.7300 | Buy Now |
DISTI #
V36:1790_06263002
|
Arrow Electronics | SRR6603-681ML Bourns Inductor Surface Mount Power Shielded Wirewound 680uH 100KHz 40Q-Factor 0.18A 2.2Ohm - Arrow.com RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Date Code: 2252 | Americas - 71400 |
|
$0.4887 / $0.4992 | Buy Now |
DISTI #
V72:2272_06263002
|
Arrow Electronics | SRR6603-681ML Bourns Inductor Surface Mount Power Shielded Wirewound 680uH 100KHz 40Q-Factor 0.18A 2.2Ohm - Arrow.com RoHS: Compliant Min Qty: 190 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2306 Container: Cut Strips | Americas - 230 |
|
$0.5042 / $0.5182 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Shielded - Wirewound - 4.8 x 4..8 x 1.8mm - 680 uH - 100KHz - 180mA - 2.2 Ohm. RoHS: Compliant |
1200 In Stock |
|
$0.5140 / $0.6410 | Buy Now |
DISTI #
67021641
|
Verical | SRR6603-681ML Bourns Inductor Surface Mount Power Shielded Wirewound 680uH 100KHz 40Q-Factor 0.18A 2.2Ohm - Arrow.com RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2252 | Americas - 71400 |
|
$0.4887 / $0.4889 | Buy Now |
DISTI #
69275671
|
Verical | SRR6603-681ML Bourns Inductor Surface Mount Power Shielded Wirewound 680uH 100KHz 40Q-Factor 0.18A 2.2Ohm - Arrow.com RoHS: Compliant Min Qty: 600 Package Multiple: 600 Date Code: 2326 | Americas - 1200 |
|
$0.6994 / $0.8333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6603-681ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6603-681ML
Bourns Inc
General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2617 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Ferrite | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
A symmetrical layout with a central ground plane and minimal track lengths is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance.
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
The SRR6603-681ML is rated for operation from -40°C to +125°C, but derating may be necessary for high-frequency applications or high-power dissipation.
Yes, the SRR6603-681ML is suitable for high-reliability and safety-critical applications, but additional testing and validation may be required to ensure compliance with specific industry standards or regulations.
Use a signal generator and oscilloscope to verify the input signal, and check for proper PCB layout, soldering, and component orientation. Consult the datasheet and application notes for troubleshooting guidelines.