-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR6603-471ML by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X7957
|
Newark | Surface Mount Power Inductor, Srr6603 Series, 470 H, 20%, Shielded, 1.8 Ohm, 190 Ma Rohs Compliant: Yes |Bourns SRR6603-471ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$0.7650 / $1.2100 | Buy Now |
DISTI #
61J9153
|
Newark | Surface Mount Power Inductor, Srr6603 Series, 470 H, 20%, Shielded, 1.8 Ohm, 190 Ma Rohs Compliant: Yes |Bourns SRR6603-471ML RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.7380 | Buy Now |
DISTI #
118-SRR6603-471MLCT-ND
|
DigiKey | FIXED IND 470UH 190MA 1.8OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183 In Stock |
|
$0.5125 / $1.0800 | Buy Now |
DISTI #
SRR6603-471ML
|
Avnet Americas | Power Inductor (SMD), 470 uH, ? 20%, 190 mA, Shielded, 60 mA, 6.6mm x 4.4mm x 3mm - Tape and Reel (Alt: SRR6603-471ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4656 / $0.5419 | Buy Now |
DISTI #
652-SRR6603-471ML
|
Mouser Electronics | Power Inductors - SMD 470uH 20% SMD 6603 RoHS: Compliant | 472 |
|
$0.5000 / $1.2100 | Buy Now |
DISTI #
71279733
|
RS | Ind6.6x4.4x3mm,470uH20%0.19A, shdSMD Min Qty: 600 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.8400 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470uH 20% 100KHz 40Q-Factor Ferrite 190mA 1.8Ohm DCR T/R RoHS: Compliant | 0 |
|
$0.5140 / $0.6410 | Buy Now |
|
Quest Components | IND,FERRITE,470UH,+-20% TOL,2617-CASE,LEAD FREE | 1560 |
|
$0.6370 / $1.6250 | Buy Now |
DISTI #
SRR6603-471ML
|
TTI | Power Inductors - SMD 470uH 20% SMD 6603 pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$0.6330 / $0.6860 | Buy Now |
DISTI #
SRR6603-471ML
|
Avnet Abacus | Power Inductor SMD 470 uH 20 190 mA Shielded 60 mA 66mm x 44mm x 3mm - Tape and Reel (Alt: SRR6603-471ML) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR6603-471ML
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR6603-471ML
Bourns Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2617,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2617 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Ferrite | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.6 mm | |
Package Style | SMT | |
Package Width | 4.4 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.19 A | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SRR6603-471ML can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive interface material to improve heat dissipation.
Yes, the SRR6603-471ML is suitable for high-frequency applications up to 1 GHz. However, it is recommended to consult the datasheet and application notes for specific guidance on high-frequency design considerations.
The recommended soldering profile for the SRR6603-471ML is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second.
Yes, the SRR6603-471ML is compatible with lead-free soldering processes, and is RoHS compliant.