-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1919
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR4828A-180M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7473
|
Newark | Ind,4.8X4.8X2.8Mm,18Uh20%,1.7A, shdsmd /Tape & Reel - 7" Reel |Bourns SRR4828A-180M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3220 / $0.4300 | Buy Now |
DISTI #
31AC7040
|
Newark | Inductor, Shielded, 18Uh, 20%, Aec-Q200, Inductance:18Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):800Ma, Product Range:Srr4828A Series, Power Inductor Case:4.8Mm X 4.8Mm X 2.8Mm, Dc Rohs Compliant: Yes |Bourns SRR4828A-180M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3640 / $0.6800 | Buy Now |
DISTI #
SRR4828A-180MCT-ND
|
DigiKey | FIXED IND 18UH 1.7A 160 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
413 In Stock |
|
$0.3050 / $0.6800 | Buy Now |
DISTI #
SRR4828A-180M
|
Avnet Americas | Power Inductor (SMD), 18 uH, ? 20%, 1.7 A, Shielded, 800 mA, 4.8mm x 4.8mm x 2.8mm - Tape and Reel (Alt: SRR4828A-180M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2918 / $0.3567 | Buy Now |
DISTI #
652-SRR4828A-180M
|
Mouser Electronics | Power Inductors - SMD 1.7A 18uH 20% SMD 4828 AEC-Q200 RoHS: Compliant | 449 |
|
$0.3040 / $0.6800 | Buy Now |
DISTI #
71056343
|
RS | Ind, 4.8x4.8x2.8mm, 18uH20%, 1.7A, shdSMD Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3104 / $0.3812 | Buy Now |
DISTI #
SRR4828A-180M
|
TTI | Power Inductors - SMD 1.7A 18uH 20% SMD 4828 AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3770 / $0.4080 | Buy Now |
DISTI #
SRR4828A-180M
|
Avnet Abacus | Power Inductor SMD 18 uH 20 17 A Shielded 800 mA 48mm x 48mm x 28mm - Tape and Reel (Alt: SRR4828A-180M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3104 / $0.3812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR4828A-180M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR4828A-180M
Bourns Inc
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1919
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 1.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 22 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the SRR4828A-180M is a 4-pad land pattern with a pitch of 1.5 mm and a pad size of 1.3 mm x 1.3 mm.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering.
The maximum operating temperature range for the SRR4828A-180M is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
Yes, the SRR4828A-180M is designed to withstand high-vibration environments, with a vibration rating of 10 G peak acceleration, 10-2000 Hz frequency range.
To prevent ESD damage, handle the SRR4828A-180M with ESD-protective equipment, such as wrist straps and mats. Avoid touching the device's pins or leads with bare hands.