-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRR1240-5R6M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J3123
|
Newark | Inductor, 5.6Uh, Shielded, 5.4A, Inductance:5.6Μh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):5.1A, Product Range:Srr1240 Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Bourns SRR1240-5R6M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 / $0.7780 | Buy Now |
DISTI #
33AK4572
|
Newark | Inductor, 5.6Uh, Shielded, 5.4A, Inductance:5.6Μh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):5.1A, Product Range:Srr1240 Series, Inductor Case/Package:-, Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Bourns SRR1240-5R6M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8470 | Buy Now |
DISTI #
SRR1240-5R6MCT-ND
|
DigiKey | FIXED IND 5.6UH 5.4A 20 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$0.5400 / $1.1400 | Buy Now |
DISTI #
SRR1240-5R6M
|
Avnet Americas | Power Inductor (SMD), 5.6 uH, ? 20%, 5.4 A, Shielded, 5.1 A, 12.5mm x 12.5mm x 4mm - Tape and Reel (Alt: SRR1240-5R6M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4214 / $0.5249 | Buy Now |
DISTI #
652-SRR1240-5R6M
|
Mouser Electronics | Power Inductors - SMD 5.6uH 20% SMD 1240 RoHS: Compliant | 861 |
|
$0.5620 / $1.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.6260 | Buy Now |
DISTI #
88177875
|
Verical | Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 14Q-Factor Ferrite 5.4A 0.02Ohm DCR T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2511 | Americas - 800 |
|
$0.9581 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 5.6UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 199 |
|
$0.5880 / $1.2600 | Buy Now |
DISTI #
SRR1240-5R6M
|
TTI | Power Inductors - SMD 5.6uH 20% SMD 1240 pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.5550 | Buy Now |
DISTI #
SRR1240-5R6M
|
Avnet Abacus | Power Inductor SMD 56 uH 20 54 A Shielded 51 A 125mm x 125mm x 4mm - Tape and Reel (Alt: SRR1240-5R6M) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRR1240-5R6M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRR1240-5R6M
Bourns Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.4 A | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SRR1240-5R6M can be found in the Bourns Application Note S-8151, which provides guidelines for PCB layout and land pattern design.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a thermally conductive interface material to improve heat dissipation.
Yes, the SRR1240-5R6M is suitable for high-frequency applications up to 1 GHz. However, it is recommended to consult the datasheet for specific impedance and insertion loss characteristics at high frequencies.
The maximum operating voltage for the SRR1240-5R6M is 50 V. Exceeding this voltage may result in reduced performance or damage to the component.
It is recommended to follow standard ESD precautions when handling the SRR1240-5R6M, and to use a rework station with a temperature-controlled soldering iron to avoid damaging the component.