Part Details for SRP7030-R47M by Bourns Inc
Results Overview of SRP7030-R47M by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP7030-R47M Information
SRP7030-R47M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Price & Stock for SRP7030-R47M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6791
|
Newark | Surface Mount Power Inductor, Srp7030 Series, 470 Nh, 20%, Shielded, 4500 Ohm, 17 A Rohs Compliant: Yes |Bourns SRP7030-R47M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 / $0.6630 | Buy Now |
DISTI #
04P1981
|
Newark | Inductor, Shielded, 470Nh, 19A, Smd, Inductance:470Nh, Rms Current (Irms):17A, Inductor Construction:Shielded, Saturation Current (Isat):19A, Product Range:Srp7030 Series, Dc Resistance Max:0.0045Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP7030-R47M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6960 | Buy Now |
DISTI #
118-SRP7030-R47MCT-ND
|
DigiKey | FIXED IND 470NH 17.5A 0.0042OHM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3034 In Stock |
|
$0.4787 / $1.0200 | Buy Now |
DISTI #
SRP7030-R47M
|
Avnet Americas | Power Inductor (SMD), 470 nH, ? 20%, 17.5 A, Shielded, 26 A, 7.8mm x 7mm x 3.2mm - Tape and Reel (Alt: SRP7030-R47M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4043 / $0.4654 | Buy Now |
DISTI #
652-SRP7030-R47M
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% SMD 7030 RoHS: Compliant | 741 |
|
$0.4820 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 470nH 20% 100KHz Iron 17.5A 4.2mOhm DCR T/R RoHS: Compliant |
1100 In Stock |
|
$0.4674 / $0.5380 | Buy Now |
DISTI #
59162147
|
Verical | Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Iron 17.5A 0.0042Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2034 | Americas - 1000 |
|
$0.6263 / $0.6993 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 210 |
|
$0.4200 / $1.3125 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.47 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 168 |
|
$0.5250 / $1.7500 | Buy Now |
Part Details for SRP7030-R47M
SRP7030-R47M CAD Models
SRP7030-R47M Part Data Attributes
|
SRP7030-R47M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7030-R47M
Bourns Inc
General Purpose Inductor, 0.47uH, 20%, 1 Element, Iron-Core, SMD, 3128, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Iron | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 17.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
SRP7030-R47M Frequently Asked Questions (FAQ)
-
A symmetrical layout with a central ground plane and minimal track lengths is recommended. Keep the input and output tracks separate and avoid crossing them over each other.
-
Use a soldering iron with a temperature of 250°C to 270°C. Apply a small amount of solder paste to the pads and use a gentle touch to avoid damaging the component.
-
The SRP7030-R47M can operate safely between -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
Yes, the SRP7030-R47M is designed to withstand vibrations up to 10G. However, it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement.
-
Use an ESD wrist strap or mat when handling the component. Ground yourself before touching the component, and avoid touching the pins or components with your bare hands.