-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 8.2uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP6540-8R2M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM2714
|
Newark | Inductor, Shielded, 8.2Uh, 5A, Inductance:8.2Μh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp6540 Series, Inductor Case/Package:-, Dc Resistance Max:5050Μohm Rohs Compliant: Yes |Bourns SRP6540-8R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2162 |
|
$0.5310 / $1.0600 | Buy Now |
DISTI #
90W0888
|
Newark | Power Inductor, 8.2Uh, 4.5A, 20%, Inductance:8.2Μh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp6540 Series, Inductor Case/Package:-, Dc Resistance Max:0.0505Ohm Rohs Compliant: Yes |Bourns SRP6540-8R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 962 |
|
$0.7660 / $1.4300 | Buy Now |
DISTI #
54W0105
|
Newark | Inductor, Shielded, 8.2Uh, 5A, Smd, Inductance:8.2Μh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Srp6540 Series, Dc Resistance Max:0.0505Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP6540-8R2M RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 / $0.6290 | Buy Now |
DISTI #
SRP6540-8R2MCT-ND
|
DigiKey | FIXED IND 8.2UH 4.5A 50.5MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8169 In Stock |
|
$0.5288 / $1.1100 | Buy Now |
DISTI #
SRP6540-8R2M
|
Avnet Americas | Power Inductor (SMD), 8.2 ?H, 4.5 A, Shielded, 5 A, SRP6540 Series - Tape and Reel (Alt: SRP6540-8R2M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 1200 |
|
$0.4848 / $0.5130 | Buy Now |
DISTI #
SRP6540-8R2M
|
Avnet Americas | Power Inductor (SMD), 8.2 ?H, 4.5 A, Shielded, 5 A, SRP6540 Series - Tape and Reel (Alt: SRP6540-8R2M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4726 / $0.5451 | Buy Now |
DISTI #
652-SRP6540-8R2M
|
Mouser Electronics | Power Inductors - SMD 8.2uH 20% SMD 6540 RoHS: Compliant | 18275 |
|
$0.5970 / $1.3900 | Buy Now |
DISTI #
70281715
|
RS | SRP6540 Series Wire-wound SMD Inductor w/ Iron Core,8.2 uH +/-20% 4.5A Idc Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1200 |
|
$1.0500 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 50.5mOhm DCR T/R RoHS: Compliant |
650 In Stock |
|
$0.5110 / $0.6360 | Buy Now |
DISTI #
68495307
|
Verical | Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 705 |
|
$0.7820 / $1.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6540-8R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6540-8R2M
Bourns Inc
General Purpose Inductor, 8.2uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.0505 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRP6540-8R2M would involve keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power source to minimize inductance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the device.
The SRP6540-8R2M can operate safely within a temperature range of -40°C to 125°C, but it's recommended to derate the device's performance at higher temperatures to ensure reliability.
Yes, the SRP6540-8R2M is designed to withstand vibrations up to 10G, but it's recommended to secure the device to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
To troubleshoot issues with the SRP6540-8R2M, start by checking the input voltage, output voltage, and current consumption. Use an oscilloscope to monitor the device's behavior and identify any anomalies. Consult the datasheet and application notes for guidance on troubleshooting common issues.