-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP6540-220M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0880
|
Newark | Surface Mount Power Inductor, Srp6540 Series, 22 H, 20%, Shielded, 0.133 Ohm, 2.5 A Rohs Compliant: Yes |Bourns SRP6540-220M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32 |
|
$0.5950 | Buy Now |
DISTI #
SRP6540-220MCT-ND
|
DigiKey | FIXED IND 22UH 2.5A 133 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7931 In Stock |
|
$0.6763 / $1.3900 | Buy Now |
DISTI #
90W0880
|
Avnet Americas | Power Inductor (SMD), 22 ?H, 2.5 A, Shielded, 2.5 A, SRP6540 Series - Product that comes on tape, but is not reeled (Alt: 90W0880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 32 Partner Stock |
|
$0.8860 / $1.5600 | Buy Now |
DISTI #
SRP6540-220M
|
Avnet Americas | Power Inductor (SMD), 22 ?H, 2.5 A, Shielded, 2.5 A, SRP6540 Series - Tape and Reel (Alt: SRP6540-220M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5674 / $0.6239 | Buy Now |
DISTI #
SRP6540-220M
|
Avnet Americas | Power Inductor (SMD), 22 ?H, 2.5 A, Shielded, 2.5 A, SRP6540 Series - Tape and Reel (Alt: SRP6540-220M) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5749 / $0.6629 | Buy Now |
DISTI #
652-SRP6540-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% SMD 6540 RoHS: Compliant | 6509 |
|
$0.6760 / $1.3900 | Buy Now |
DISTI #
V36:1790_06262022
|
Arrow Electronics | Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Powdered Iron 2.5A 0.133Ohm DCR T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2448 | Americas - 2400 |
|
$0.6604 / $0.7224 | Buy Now |
DISTI #
V72:2272_06262022
|
Arrow Electronics | Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Powdered Iron 2.5A 0.133Ohm DCR T/R RoHS: Compliant Min Qty: 133 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2402 Container: Cut Strips | Americas - 1200 |
|
$0.7296 / $0.7704 | Buy Now |
DISTI #
70281718
|
RS | Inductor, Power, Shielded, 22uH, 2.5A, 20% Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1200 |
|
$1.0500 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz Powdered Iron 2.5A 0.133Ohm DCR T/R RoHS: Compliant |
6000 In Stock |
|
$0.6640 / $0.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP6540-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP6540-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Iron-Core, SMD, 2826, CHIP, 2826, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 7.2 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRP6540-220M would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output leads. It's also recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves for the SRP6540-220M. Additionally, ensure good airflow around the component, and consider using a heat sink or thermal interface material to reduce the operating temperature.
The maximum allowable voltage stress for the SRP6540-220M is 250Vrms. Exceeding this voltage may lead to premature failure or reduced lifespan of the component.
Yes, the SRP6540-220M can be used in DC-DC converter applications. However, it's essential to ensure that the component is operated within its specified voltage and current ratings, and that the converter design takes into account the component's characteristics, such as its inductance and resistance.
To troubleshoot issues with the SRP6540-220M, start by checking the component's operating conditions, such as voltage, current, and temperature. Verify that the component is used within its specified ratings and that the PCB layout is optimal. Use thermal imaging or temperature measurement tools to identify hotspots, and consider using a scope or signal analyzer to diagnose signal integrity issues.