-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP5030T-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0866
|
Newark | Inductor, 10Uh, 20%, 2.75A, Power, Inductance:10Μh, Rms Current (Irms):2.75A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp5030T Series, Power Inductor Case:5.7Mm X 5.2Mm X 2.8Mm, Dc Resistance Rohs Compliant: Yes |Bourns SRP5030T-100M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2235 |
|
$0.9440 / $1.3200 | Buy Now |
DISTI #
54W0088
|
Newark | Inductor, Shielded, 10Uh, 3.5A, Smd, Inductance:10Μh, Rms Current (Irms):2.75A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp5030T Series, Dc Resistance Max:0.128Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP5030T-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7340 | Buy Now |
DISTI #
44AC1987
|
Newark | Inductor, Shielded, 10Uh, 2.75A, 20%, Inductance:10Μh, Rms Current (Irms):2.75A, Inductor Construction:Shielded, Saturation Current (Isat):3.5A, Product Range:Srp5030T Series, Dc Resistance Max:0.128Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP5030T-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9080 / $0.9240 | Buy Now |
DISTI #
SRP5030T-100MCT-ND
|
DigiKey | FIXED IND 10UH 2.75A 128MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1690 In Stock |
|
$0.5175 / $1.0900 | Buy Now |
DISTI #
SRP5030T-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 2.75 A, Shielded, 3.5 A, 5.7mm x 5.2mm x 2.8mm - Tape and Reel (Alt: SRP5030T-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4968 / $0.5071 | Buy Now |
DISTI #
652-SRP5030T-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 5030 RoHS: Compliant | 2709 |
|
$0.5380 / $1.0700 | Buy Now |
DISTI #
V72:2272_06262009
|
Arrow Electronics | Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2343 Container: Cut Strips | Americas - 72 |
|
$0.5556 | Buy Now |
DISTI #
70281704
|
RS | SRP5030T Series Wire-wound SMD Inductor w/ Iron Core,10 uH +/-20% 2.75A Idc Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.8100 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded/Molded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 128mOhm DCR 2020 T/R RoHS: Compliant |
9811 In Stock |
|
$0.4996 / $0.5460 | Buy Now |
DISTI #
88763960
|
Verical | Inductor Power Molded/Shielded Wirewound 10uH 20% 100KHz Powdered Iron 2.75A 0.128Ohm DCR 2020 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2214 | Americas - 8000 |
|
$0.6560 / $0.7102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP5030T-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP5030T-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2220
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.128 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRP5030T-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRP5030T-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRP5030CC-100M | Bourns Inc | $0.6001 | General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220, CHIP | SRP5030T-100M vs SRP5030CC-100M |
CTMMP2012CF-100M | Central Technologies | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2220, CHIP | SRP5030T-100M vs CTMMP2012CF-100M |
SRP5030C-100M | Bourns Inc | Check for Price | General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2020, CHIP | SRP5030T-100M vs SRP5030C-100M |
A good PCB layout for the SRP5030T-100M would involve keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output leads. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the component. Avoid applying excessive force or pressure, which can damage the component.
The SRP5030T-100M has an operating temperature range of -40°C to 125°C. However, it's recommended to derate the component's performance at temperatures above 85°C to ensure reliable operation.
Yes, the SRP5030T-100M is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
To troubleshoot issues with the SRP5030T-100M, start by checking the input and output voltages, and verifying that the component is properly soldered to the PCB. Use an oscilloscope to check for noise or oscillations on the output. If the issue persists, consult the datasheet and application notes for guidance.