-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.24uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP2010TMA-R24M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7109
|
Newark | Power Inductor, 0.24Uh, Shielded, 6.5A Rohs Compliant: Yes |Bourns SRP2010TMA-R24M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1800 |
|
$0.1130 / $0.2700 | Buy Now |
DISTI #
118-SRP2010TMA-R24MCT-ND
|
DigiKey | IND METAL POWDER 0.24UH 6.5A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1938 In Stock |
|
$0.0988 / $0.2500 | Buy Now |
DISTI #
SRP2010TMA-R24M
|
Avnet Americas | Inductor Power Shielded Wirewound 0.24uH 20% 1MHz 15Q-Factor Metal Composite 6.5A T/R - Tape and Reel (Alt: SRP2010TMA-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0912 / $0.0960 | Buy Now |
DISTI #
652-SRP2010TMA-R24M
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.6x0.8mm,0.24uH+/-20%,6.5A,shd AEC-Q200 RoHS: Compliant | 3989 |
|
$0.1120 / $0.3200 | Buy Now |
DISTI #
V72:2272_26807790
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.24uH 20% 1MHz 15Q-Factor Metal Alloy Powder 6.5A 0.0205Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2143 Container: Cut Strips | Americas - 2000 |
|
$0.1013 / $0.1133 | Buy Now |
|
Onlinecomponents.com | Inductor - SMD - 2x1.6x0.8mm - 0.24uH±20% - 6.5A - Shielded RoHS: Compliant |
1990 Partner Stock |
|
$0.1013 / $0.1357 | Buy Now |
DISTI #
61900927
|
Verical | Inductor Power Shielded Wirewound 0.24uH 20% 1MHz 15Q-Factor Metal Alloy Powder 6.5A 0.0205Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2143 | Americas - 2000 |
|
$0.1013 / $0.1082 | Buy Now |
DISTI #
86273051
|
Verical | Inductor Power Shielded Wirewound 0.24uH 20% 1MHz 15Q-Factor Metal Alloy Powder 6.5A 0.0205Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 703 Package Multiple: 1 | Americas - 1990 |
|
$0.0890 | Buy Now |
DISTI #
SRP2010TMA-R24M
|
IBS Electronics | INDUCTOR POWER SHIELDED WIREWOUND 0.24UH 20% 1MHZ 15Q-FACTOR METAL COMPOSITE 6.5A T/R Min Qty: 1500 Package Multiple: 1 | 1990 |
|
$0.0887 | Buy Now |
DISTI #
SRP2010TMA-R24M
|
Avnet Abacus | Inductor Power Shielded Wirewound 024uH 20 1MHz 15QFactor Metal Composite 65A TR - Tape and Reel (Alt: SRP2010TMA-R24M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2010TMA-R24M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2010TMA-R24M
Bourns Inc
General Purpose Inductor, 0.24uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |