-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP2010TMA-1R5M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7115
|
Newark | Power Inductor, 1.5Uh, Shielded, 2.6A Rohs Compliant: Yes |Bourns SRP2010TMA-1R5M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3290 |
|
$0.1310 / $0.3100 | Buy Now |
DISTI #
118-SRP2010TMA-1R5MCT-ND
|
DigiKey | IND METAL POWDER 1.5UH 2.6A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0988 / $0.2500 | Buy Now |
DISTI #
SRP2010TMA-1R5M
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz 15Q-Factor Metal Composite 2.6A T/R - Tape and Reel (Alt: SRP2010TMA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 / $0.1000 | Buy Now |
DISTI #
652-SRP2010TMA-1R5M
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.6x0.8mm,1.5uH+/-20%,2.6A,shd AEC-Q200 RoHS: Compliant | 17345 |
|
$0.1050 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Inductor - SMD - 2x1.6x0.8mm - 1.5uH±20% - 2.6A - Shielded RoHS: Compliant | 0 |
|
$0.0998 / $0.1234 | Buy Now |
DISTI #
SRP2010TMA-1R5M
|
TTI | Power Inductors - SMD Ind,2x1.6x0.8mm,1.5uH+/-20%,2.6A,shd AEC-Q200 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1320 / $0.1400 | Buy Now |
DISTI #
SRP2010TMA-1R5M
|
Avnet Abacus | Inductor Power Shielded Wirewound 15uH 20 1MHz 15QFactor Metal Composite 26A TR - Tape and Reel (Alt: SRP2010TMA-1R5M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | Power Inductors ROHS | 200 |
|
$0.1410 / $0.1479 | Buy Now |
|
Master Electronics | Inductor - SMD - 2x1.6x0.8mm - 1.5uH±20% - 2.6A - Shielded RoHS: Compliant | 0 |
|
$0.0998 / $0.1234 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP2010TMA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP2010TMA-1R5M
Bourns Inc
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | POWDERED METAL ALLOY | |
DC Resistance | 0.096 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 2.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |