Part Details for SRP1238A-R82M by Bourns Inc
Results Overview of SRP1238A-R82M by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP1238A-R82M Information
SRP1238A-R82M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SRP1238A-R82M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8632
|
Newark | Inductor, Shielded, 0.82Uh, 20%, 25A, Inductance:820Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:Srp1238A Series, Dc Resistance Max:0.003Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-R82M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0100 | Buy Now |
DISTI #
64X8633
|
Newark | Inductor, Shielded, 0.82Uh, 20%, 25A, Inductance:820Nh, Rms Current (Irms):25A, Inductor Construction:Shielded, Saturation Current (Isat):44A, Product Range:Srp1238A Series, Dc Resistance Max:0.003Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1238A-R82M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6080 / $0.8230 | Buy Now |
DISTI #
SRP1238A-R82MCT-ND
|
DigiKey | FIXED IND 820NH 25A 3 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7045 / $1.4100 | Buy Now |
DISTI #
SRP1238A-R82M
|
Avnet Americas | Power Inductor (SMD), 820 nH, ? 20%, 25 A, Shielded, 44 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-R82M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5542 / $0.6358 | Buy Now |
DISTI #
SRP1238A-R82M
|
Avnet Americas | Power Inductor (SMD), 820 nH, ? 20%, 25 A, Shielded, 44 A, 13.5mm x 12.5mm x 3.3mm - Tape and Reel (Alt: SRP1238A-R82M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.5530 / $0.5900 | Buy Now |
DISTI #
652-SRP1238A-R82M
|
Mouser Electronics | Power Inductors - SMD 0.82uH 20% SMD 1238 AEC-Q200 RoHS: Compliant | 407 |
|
$0.5940 / $1.4900 | Buy Now |
DISTI #
E02:0323_07991448
|
Arrow Electronics | Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.003Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2430 | Europe - 500 |
|
$0.5681 / $0.6450 | Buy Now |
DISTI #
70377552
|
RS | Inductor, Shielded Power, AEC-Q200,0.82uH 20% SMT 1238 Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7900 / $0.9300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 820nH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 3mOhm DCR Automotive T/R RoHS: Compliant | 0 |
|
$0.5730 / $0.7140 | Buy Now |
DISTI #
83686379
|
Verical | Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 15Q-Factor Carbonyl Powder 25A 0.003Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2430 | Americas - 500 |
|
$0.5704 / $0.6477 | Buy Now |
Part Details for SRP1238A-R82M
SRP1238A-R82M CAD Models
SRP1238A-R82M Part Data Attributes
|
SRP1238A-R82M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1238A-R82M
Bourns Inc
General Purpose Inductor, 0.82uH, 20%, 5349,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 5349 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.003 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
SRP1238A-R82M Frequently Asked Questions (FAQ)
-
The recommended land pattern for SRP1238A-R82M can be found in the Bourns Application Note S-8151, which provides detailed guidelines for PCB layout and land pattern design.
-
While the SRP1238A-R82M is rated for operation up to 125°C, it's essential to consider the derating curves and thermal management strategies to ensure reliable performance in high-temperature applications. Consult with Bourns' technical support for specific guidance.
-
To prevent ESD damage, follow proper ESD handling and assembly procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Bourns also recommends using ESD-protective devices or handling equipment during assembly.
-
Bourns recommends following the JEDEC J-STD-020D.1 standard for soldering profiles, with a peak temperature of 260°C and a dwell time of 30-60 seconds. However, it's essential to consult with Bourns' technical support for specific guidance on soldering profiles and processes.
-
While the SRP1238A-R82M is designed to operate in a variety of environments, it's crucial to consider the moisture sensitivity level (MSL) and follow proper handling and storage procedures to prevent moisture-related issues. Consult with Bourns' technical support for specific guidance on humidity and moisture-related applications.