-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRP1038A-6R8M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X8614
|
Newark | Inductor, Shielded, 6.8Uh, 20%, 8.5A, Inductance:6.8Μh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Srp1038A Series, Inductor Case/Package:-, Dc Resistance Max:0.0233Ohm Rohs Compliant: Yes |Bourns SRP1038A-6R8M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 162 |
|
$0.6700 / $0.7250 | Buy Now |
DISTI #
64X8615
|
Newark | Inductor, Shielded, 6.8Uh, 20%, 8.5A, Inductance:6.8Μh, Rms Current (Irms):8.5A, Inductor Construction:Shielded, Saturation Current (Isat):13.5A, Product Range:Srp1038A Series, Dc Resistance Max:0.0233Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRP1038A-6R8M RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5790 / $0.7830 | Buy Now |
DISTI #
SRP1038A-6R8MCT-ND
|
DigiKey | FIXED IND 6.8UH 8.5A 23.3MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4156 In Stock |
|
$0.5437 / $1.1400 | Buy Now |
DISTI #
64X8614
|
Avnet Americas | Power Inductor (SMD), 6.8 ?H, 8.5 A, Shielded, 13.5 A, SRP1038A Series - Product that comes on tape, but is not reeled (Alt: 64X8614) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 262 Partner Stock |
|
$0.8230 / $0.9670 | Buy Now |
DISTI #
SRP1038A-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 ?H, 8.5 A, Shielded, 13.5 A, SRP1038A Series - Tape and Reel (Alt: SRP1038A-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4810 / $0.5419 | Buy Now |
DISTI #
SRP1038A-6R8M
|
Avnet Americas | Power Inductor (SMD), 6.8 ?H, 8.5 A, Shielded, 13.5 A, SRP1038A Series - Tape and Reel (Alt: SRP1038A-6R8M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.4876 / $0.5616 | Buy Now |
DISTI #
652-SRP1038A-6R8M
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% SMD 1038 AEC-Q200 RoHS: Compliant | 1151 |
|
$0.5520 / $0.9300 | Buy Now |
DISTI #
70377526
|
RS | Inductor, Shielded Power, AEC-Q200,6.8uH 20% SMT 1038 Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.0233Ohm DCR 4040 Automotive T/R RoHS: Compliant |
1500 In Stock |
|
$0.5310 / $0.6550 | Buy Now |
DISTI #
66294887
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 8.5A 0.0233Ohm DCR 4040 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2233 | Americas - 1500 |
|
$0.7228 / $0.8515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP1038A-6R8M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP1038A-6R8M
Bourns Inc
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 3939, CHIP, 3939, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4339 | |
Construction | Rectangular | |
Core Material | CARBONYL POWDER | |
DC Resistance | 0.0233 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.8 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 8.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for SRP1038A-6R8M can be found in the Bourns application note AN204, which provides guidelines for surface mount assembly of chip resistors.
To prevent damage, handle the SRP1038A-6R8M by the edges, avoid touching the component body, and use anti-static wrist straps or mats to prevent electrostatic discharge.
The maximum power rating of SRP1038A-6R8M is 0.125W, and it is recommended to derate the power according to the ambient temperature to ensure reliable operation.
Yes, SRP1038A-6R8M is compatible with lead-free soldering processes, and it meets the requirements of the RoHS directive.
The operating temperature range of SRP1038A-6R8M is -55°C to +155°C, and it is recommended to derate the power according to the ambient temperature to ensure reliable operation.