-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN8040-680M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2406
|
Newark | Inductor, Shielded, 68Uh, 1.2A, Smd, Inductance:68Μh, Rms Current (Irms):1.1A, Inductor Construction:Shielded, Saturation Current (Isat):1.2A, Product Range:Srn8040 Series, Dc Resistance Max:0.275Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns SRN8040-680M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.2860 / $0.4240 | Buy Now |
DISTI #
73T9665
|
Newark | Inductor, 68Uh, Semi Shielded, Power Rohs Compliant: Yes |Bourns SRN8040-680M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4670 / $0.9440 | Buy Now |
DISTI #
61T9912
|
Newark | Inductor, Semishielded, 68Uh, 1.1A, 20%, Inductance:68Μh, Rms Current (Irms):1.1A, Inductor Construction:Semishielded, Saturation Current (Isat):1.2A, Product Range:Srn8040 Series, Dc Resistance Max:0.275Ohm, Product Length:8Mm Rohs Compliant: Yes |Bourns SRN8040-680M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2640 | Buy Now |
DISTI #
SRN8040-680MCT-ND
|
DigiKey | FIXED IND 68UH 1.1A 275 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6785 In Stock |
|
$0.2313 / $0.5300 | Buy Now |
DISTI #
SRN8040-680M
|
Avnet Americas | Power Inductor (SMD), 68 uH, ? 20%, 1.1 A, Semishielded, 1.2 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-680M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1974 / $0.2326 | Buy Now |
DISTI #
652-SRN8040-680M
|
Mouser Electronics | Power Inductors - SMD 68uH 20% SMD 8040 RoHS: Compliant | 7101 |
|
$0.2400 / $0.5300 | Buy Now |
DISTI #
E02:0323_04224483
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2442 | Europe - 14000 |
|
$0.2133 / $0.2418 | Buy Now |
DISTI #
V36:1790_06262124
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | Americas - 6000 |
|
$0.2274 / $0.2630 | Buy Now |
DISTI #
V72:2272_06262124
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R RoHS: Compliant Min Qty: 376 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 906 |
|
$0.2656 / $0.2773 | Buy Now |
DISTI #
70231682
|
RS | Inductor, Power, Semi-Shielded, Ind 68 uH, Tol 20%,Cur-Rtg 1.1 A, SMT Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3770 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-680M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040-680M
Bourns Inc
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.275 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8.15 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, low EMI, and high reliability.
To minimize magnetic field interference, keep the inductor at least 5 mm away from sensitive components, and orient the inductor to minimize the magnetic field's impact. You can also use shielding or mu-metal to contain the magnetic field.
The maximum allowable voltage derating for the SRN8040-680M is typically 10-15% below the rated voltage. However, it's recommended to consult with Bourns' application engineers or refer to their voltage derating guidelines for specific applications.
The SRN8040-680M is rated for operation up to 125°C. However, it's essential to consider the inductor's temperature coefficient, self-heating, and potential derating for high-temperature applications. Consult with Bourns' application engineers for specific guidance.
To select the correct inductor value, consider factors such as the operating frequency, current requirements, and desired inductance value. You can use Bourns' online inductor selection tools or consult with their application engineers for guidance.