-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN8040-3R6Y by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7091
|
Newark | Surface Mount Power Inductor, Srn8040 Series, 3.6 H, 30%, Shielded, 0.022 Ohm, 4.9 A Rohs Compliant: Yes |Bourns SRN8040-3R6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 471 |
|
$0.2670 / $0.4100 | Buy Now |
DISTI #
61T9907
|
Newark | Inductor, Shielded, 3.6Uh, 5.3A, Smd, Full Reel, Inductance:3.6Μh, Rms Current (Irms):4.9A, Inductor Construction:Shielded, Saturation Current (Isat):5.3A, Product Range:Srn8040 Series, Dc Resistance Max:0.022Ohm, Product Length:8Mm Rohs Compliant: Yes |Bourns SRN8040-3R6Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.2610 | Buy Now |
DISTI #
SRN8040-3R6YCT-ND
|
DigiKey | FIXED IND 3.6UH 4.9A 22 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1915 In Stock |
|
$0.2313 / $0.5300 | Buy Now |
DISTI #
SRN8040-3R6Y
|
Avnet Americas | Power Inductor (SMD), 3.6 uH, ? 30%, 4.9 A, Semishielded, 5.3 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-3R6Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2016 / $0.2244 | Buy Now |
DISTI #
SRN8040-3R6Y
|
Avnet Americas | Power Inductor (SMD), 3.6 uH, ? 30%, 4.9 A, Semishielded, 5.3 A, 8.15mm x 7.9mm x 4mm - Tape and Reel (Alt: SRN8040-3R6Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2068 / $0.2384 | Buy Now |
DISTI #
652-SRN8040-3R6Y
|
Mouser Electronics | Power Inductors - SMD 3.6uH 30% SMD 8040 RoHS: Compliant | 2169 |
|
$0.2550 / $0.4100 | Buy Now |
DISTI #
V72:2272_06261624
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 3.6uH 30% 100KHz 13Q-Factor Ferrite 4.9A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 Container: Cut Strips | Americas - 2 |
|
$0.2373 | Buy Now |
DISTI #
70231673
|
RS | Inductor, Power, Semi-Shielded, Ind 3.6 uH, Tol 30%,Cur-Rtg 4.9 A, SMT Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3770 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 3.6uH 30% 100KHz 13Q-Factor Ferrite 4.9A 22mOhm DCR T/R RoHS: Compliant |
7000 In Stock |
|
$0.2320 / $0.2787 | Buy Now |
DISTI #
63398363
|
Verical | Inductor Power Semi-Shielded Wirewound 3.6uH 30% 100KHz 13Q-Factor Ferrite 4.9A 0.022Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2220 | Americas - 7000 |
|
$0.3158 / $0.3623 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN8040-3R6Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN8040-3R6Y
Bourns Inc
General Purpose Inductor, 3.6uH, 30%, 1 Element, Ferrite-Core, SMD, 3232, CHIP, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.022 Ω | |
Inductance-Nom (L) | 3.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8.15 mm | |
Package Style | SMT | |
Package Width | 7.9 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 4.9 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the input and output traces separate and avoid crossing them to minimize electromagnetic interference (EMI).
Ensure good airflow around the component, avoid overheating nearby components, and consider using a heat sink if the device is expected to operate in high-temperature environments.
The maximum allowable voltage is 50V, but it's recommended to operate within the specified voltage range (3.3V to 40V) for optimal performance and reliability.
Yes, the SRN8040-3R6Y is designed to withstand vibrations up to 10G. However, it's essential to ensure the component is properly secured to the PCB and the PCB is rigid enough to minimize vibration-induced stress.
Start by verifying the input voltage, checking for proper PCB layout and component orientation, and ensuring the device is operated within its specified temperature range. Consult the datasheet and application notes for more troubleshooting guidance.