-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN4018TA-1R5M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0166
|
Newark | Inductor, 1.5Uh, 2.7A, 20%, Aec-Q200, Inductance:1.5Μh, Rms Current (Irms):2.7A, Inductor Construction:Semishielded, Saturation Current (Isat):3.3A, Product Range:Srn4018Ta Series, Power Inductor Case:4Mm X 4Mm X 1.8Mm, Dc Resistancerohs Compliant: Yes |Bourns SRN4018TA-1R5M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1255 |
|
$0.2920 / $0.3160 | Buy Now |
DISTI #
SRN4018TA-1R5MCT-ND
|
DigiKey | FIXED IND 1.5UH 2.7A 32 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1638 / $0.3900 | Buy Now |
DISTI #
SRN4018TA-1R5M
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ? 20%, 3.3 A, Semishielded, 3.3 A, 4mm x 4mm x 1.8mm - Tape and Reel (Alt: SRN4018TA-1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1398 / $0.1592 | Buy Now |
DISTI #
652-SRN4018TA-1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 0.2 2.7A shdSMD 4018 AEC-Q200 RoHS: Compliant | 2855 |
|
$0.1710 / $0.3900 | Buy Now |
DISTI #
V72:2272_16633391
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Ferrite 3.3A 0.032Ohm DCR 1515 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1705 Container: Cut Strips | Americas - 6 |
|
$0.0453 / $0.1685 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Ferrite 3.3A 32mOhm DCR 1515 Automotive T/R RoHS: Compliant | 0 |
|
$0.1654 / $0.1955 | Buy Now |
DISTI #
SRN4018TA-1R5M
|
Avnet Abacus | Power Inductor SMD 15 uH 20 33 A Semishielded 33 A 4mm x 4mm x 18mm - Tape and Reel (Alt: SRN4018TA-1R5M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz 10Q-Factor Ferrite 3.3A 32mOhm DCR 1515 Automotive T/R RoHS: Compliant | 0 |
|
$0.1654 / $0.1955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN4018TA-1R5M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN4018TA-1R5M
Bourns Inc
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.032 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRN4018TA-1R5M would involve keeping the input and output traces as short as possible, using a solid ground plane, and placing the component near the power source to minimize inductance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The SRN4018TA-1R5M has an operating temperature range of -40°C to +125°C, but it's recommended to operate it within -20°C to +85°C for optimal performance and reliability.
Yes, the SRN4018TA-1R5M is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
To prevent ESD damage, handle the SRN4018TA-1R5M with an ESD wrist strap or mat, and ensure the workspace is ESD-protected. Avoid touching the component's pins or leads with bare hands.