-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN3015-101M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0023
|
Newark | Ind3X3X1.5Mm,100Uh20%0.29A, semi-Shdsmd Rohs Compliant: Yes |Bourns SRN3015-101M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 204000 |
|
$0.1620 | Buy Now |
DISTI #
64T2367
|
Newark | Inductor, Shielded, 100Uh, 270Ma, Smd, Inductance:100Μh, Rms Current (Irms):290Ma, Inductor Construction:Shielded, Saturation Current (Isat):270Ma, Product Range:Srn3015 Series, Inductor Case/Package:-, Dc Resistance Max:2.92Ohm Rohs Compliant: Yes |Bourns SRN3015-101M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1132 |
|
$0.2000 / $0.4300 | Buy Now |
DISTI #
61T9873
|
Newark | Inductor, Semishielded, 100Uh, 20%, Inductance:100Μh, Rms Current (Irms):290Ma, Inductor Construction:Semishielded, Saturation Current (Isat):270Ma, Product Range:Srn3015 Series, Inductor Case/Package:-, Dc Resistance Max:2.92Ohm Rohs Compliant: Yes |Bourns SRN3015-101M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1720 / $0.1970 | Buy Now |
DISTI #
SRN3015-101MCT-ND
|
DigiKey | FIXED IND 100UH 290MA 2.92OHM SM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
35231 In Stock |
|
$0.1550 / $0.3700 | Buy Now |
DISTI #
SRN3015-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 290 mA, Semishielded, 270 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 204000 |
|
$0.1253 / $0.1447 | Buy Now |
DISTI #
SRN3015-101M
|
Avnet Americas | Power Inductor (SMD), 100 uH, ? 20%, 290 mA, Semishielded, 270 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-101M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1384 / $0.1597 | Buy Now |
DISTI #
652-SRN3015-101M
|
Mouser Electronics | Power Inductors - SMD 100uH 20% SMD 3015 RoHS: Compliant | 4395 |
|
$0.1720 / $0.4300 | Buy Now |
DISTI #
V72:2272_06261876
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 100uH 20% 1MHz 44Q-Factor Ferrite 0.29A 2.92Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2209 Container: Cut Strips | Americas - 17 |
|
$0.1591 | Buy Now |
DISTI #
70231652
|
RS | Inductor, Power, Semi-Shielded, Ind 100 uH, Tol 20%,Cur-Rtg 0.29 A, SMT Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1580 / $0.1860 | RFQ |
|
Onlinecomponents.com | Inductor Power - Semi-Shielded - Wirewound - 3 x 3 x 1.5mm - 100 µH - 1MHz - 290mA - 2.92 Ohm. RoHS: Compliant |
10052 In Stock |
|
$0.1332 / $0.1373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015-101M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015-101M
Bourns Inc
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.92 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRN3015-101M involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The SRN3015-101M has an operating temperature range of -40°C to +125°C, but it's recommended to derate the component's performance at temperatures above 85°C.
Yes, the SRN3015-101M is designed to withstand vibrations up to 10G, but it's recommended to secure the component to the PCB using a suitable adhesive or mechanical fastening to prevent movement during operation.
To prevent ESD damage, handle the SRN3015-101M with an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded during assembly and testing.