-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN3015-100M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2369
|
Newark | Power Inductor, 10Uh, 1A, 20%, Inductance:10Μh, Rms Current (Irms):1A, Inductor Construction:Semishielded, Saturation Current (Isat):880Ma, Product Range:Srn3015 Series, Inductor Case/Package:-, Dc Resistance Max:0.276Ohm Rohs Compliant: Yes |Bourns SRN3015-100M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1730 / $0.1910 | Buy Now |
DISTI #
73T9638
|
Newark | Surface Mount Power Inductor, Srn3015 Series, 10 H, 20%, Shielded, 0.276 Ohm, 1 A Rohs Compliant: Yes |Bourns SRN3015-100M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6267 |
|
$0.2370 / $0.3820 | Buy Now |
DISTI #
SRN3015-100MCT-ND
|
DigiKey | FIXED IND 10UH 1A 276 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
22988 In Stock |
|
$0.1550 / $0.3700 | Buy Now |
DISTI #
SRN3015-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1 A, Semishielded, 880 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1384 / $0.1597 | Buy Now |
DISTI #
SRN3015-100M
|
Avnet Americas | Power Inductor (SMD), 10 uH, ? 20%, 1 A, Semishielded, 880 mA, 3mm x 3mm x 1.5mm - Tape and Reel (Alt: SRN3015-100M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1452 / $0.1503 | Buy Now |
DISTI #
652-SRN3015-100M
|
Mouser Electronics | Power Inductors - SMD 10uH 20% SMD 3015 RoHS: Compliant | 15820 |
|
$0.1610 / $0.3700 | Buy Now |
DISTI #
E02:0323_03894625
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2513 | Europe - 24000 |
|
$0.1535 / $0.1725 | Buy Now |
DISTI #
V72:2272_06262001
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2418 Container: Cut Strips | Americas - 148 |
|
$0.1665 | Buy Now |
DISTI #
70231646
|
RS | Inductor, Power, Semi-Shielded, Ind 10 uH, Tol 20%,Cur-Rtg 1 A, SMT Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.2880 / $0.4110 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Semi-Shielded - Wirewound - 3 x 3 x 1.5mm - 10 µH - 1MHz - 1A - 276m Ohm. RoHS: Compliant |
37599 In Stock |
|
$0.1447 / $0.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN3015-100M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN3015-100M
Bourns Inc
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1212 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.276 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
A good PCB layout for the SRN3015-100M involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
To ensure stability, make sure to follow the recommended PCB layout, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the output and ground to filter out high-frequency noise. Additionally, ensure that the input voltage is within the recommended range and the output is not overloaded.
The maximum ambient temperature for the SRN3015-100M is 85°C, but it's recommended to derate the output current at higher temperatures to ensure reliable operation.
Yes, the SRN3015-100M is designed to withstand vibrations up to 10G, but it's recommended to follow proper mounting and soldering techniques to ensure the device is securely attached to the PCB.
The output voltage ripple of the SRN3015-100M can be calculated using the formula: ΔVout = (Iout * Rcoil) / (L * fsw), where Iout is the output current, Rcoil is the coil resistance, L is the inductance, and fsw is the switching frequency.