-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN2010TA-4R7M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3506
|
Newark | Inductor, 4.7Uh, Semishielded, 0.9A, Inductance:4.7Μh, Rms Current (Irms):900Ma, Inductor Construction:Semishielded, Saturation Current (Isat):770Ma, Product Range:Srn2010Ta Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Bourns SRN2010TA-4R7M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.1030 | Buy Now |
DISTI #
SRN2010TA-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 900MA 360MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1828 In Stock |
|
$0.1155 / $0.2800 | Buy Now |
DISTI #
SRN2010TA-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 900 mA, Semishielded, 770 mA, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRN2010TA-4R7M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1067 / $0.1123 | Buy Now |
DISTI #
94Y3506
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 20%, 900 mA, Semishielded, 770 mA, 2mm x 1.6mm x 1mm - Product that comes on tape, but is not reeled (Alt: 94Y3506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.1660 / $0.3640 | Buy Now |
DISTI #
652-SRN2010TA-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 0.9A non-shdSMD AEC-Q200 RoHS: Compliant | 959 |
|
$0.1150 / $0.3500 | Buy Now |
DISTI #
V72:2272_17082357
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 0.9A 0.36Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 844 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2203 Container: Cut Strips | Americas - 860 |
|
$0.1185 | Buy Now |
DISTI #
70912846
|
RS | Inductors, Fixed, 4.7uH 20% 0.9A non-shdSMD AEC-Q200 Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1890 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 0.9A 0.36Ohm DCR 0806 Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.1167 / $0.1444 | Buy Now |
DISTI #
62346281
|
Verical | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 0.9A 0.36Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2219 | Americas - 10000 |
|
$0.1646 / $0.1877 | Buy Now |
DISTI #
84768576
|
Verical | Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 0.9A 0.36Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 486 Package Multiple: 1 | Americas - 2000 |
|
$0.2744 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2010TA-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2010TA-4R7M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 62 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SRN2010TA-4R7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRN2010TA-4R7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDED20161T-4R7MS | Cyntec Co Ltd | Check for Price | General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 0806, CHIP | SRN2010TA-4R7M vs SDED20161T-4R7MS |
The recommended land pattern for the SRN2010TA-4R7M can be found in the Bourns Application Note S-8151, which provides guidelines for PCB layout and land pattern design.
Bourns recommends following the J-STD-020D.1 standard for soldering and rework of the SRN2010TA-4R7M. It's also important to use a soldering iron with a temperature of 250°C or less to avoid damaging the component.
The SRN2010TA-4R7M has an operating temperature range of -40°C to +125°C, but it's recommended to derate the component's power rating at higher temperatures to ensure reliable operation.
Yes, the SRN2010TA-4R7M is designed to withstand vibrations up to 10G, but it's recommended to follow Bourns' guidelines for vibration testing and to ensure proper PCB mounting and soldering to prevent component failure.
Bourns recommends storing the SRN2010TA-4R7M in its original packaging, away from direct sunlight and moisture. It's also important to handle the component by the body, avoiding touching the leads or electrical contacts to prevent damage or contamination.