-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN2010TA-2R2M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3503
|
Newark | Inductor, Aec-Q200, 2.2Uh, 1.2A, 20%, Inductance:2.2Μh, Rms Current (Irms):1.2A, Inductor Construction:Semishielded, Saturation Current (Isat):1.26A, Product Range:Srn2010Ta Series, Inductor Case/Package:0806 [2016 Metric] Rohs Compliant: Yes |Bourns SRN2010TA-2R2M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
SRN2010TA-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 145MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2383 In Stock |
|
$0.1155 / $0.2800 | Buy Now |
DISTI #
SRN2010TA-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.2 A, Semishielded, 1.26 A, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRN2010TA-2R2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1123 / $0.1147 | Buy Now |
DISTI #
652-SRN2010TA-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 1.2A Semi-shdSMD RoHS: Compliant | 2554 |
|
$0.1150 / $0.2100 | Buy Now |
DISTI #
E02:0323_10325830
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2509 | Europe - 310000 |
|
$0.1141 / $0.1273 | Buy Now |
DISTI #
V36:1790_17082355
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2508 | Americas - 34000 |
|
$0.1127 / $0.1250 | Buy Now |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.1141 / $0.1392 | Buy Now |
DISTI #
88791602
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2511 | Americas - 310000 |
|
$0.1975 | Buy Now |
DISTI #
88177937
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2508 | Americas - 34000 |
|
$0.1312 / $0.1483 | Buy Now |
DISTI #
65250243
|
Verical | Inductor Power Semi-Shielded Wirewound 2.2uH 20% 1MHz 14Q-Factor Ferrite 1.2A 0.145Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2243 | Americas - 4000 |
|
$0.1602 / $0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2010TA-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2010TA-2R2M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
The recommended land pattern for the SRN2010TA-2R2M can be found in the Bourns application note AN-13, which provides guidelines for PCB layout and land pattern design.
The SRN2010TA-2R2M has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management on the PCB. A thermal pad on the bottom of the device can be connected to a copper plane on the PCB to dissipate heat.
The recommended soldering profile for the SRN2010TA-2R2M is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second. This profile ensures reliable solder joints and minimizes the risk of damage to the device.
Yes, the SRN2010TA-2R2M is designed to withstand high-vibration environments. However, it's essential to ensure that the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment during vibration.
The SRN2010TA-2R2M meets various safety certifications, including UL94V-0 and IEC 62133. To ensure compliance, it's essential to follow the recommended PCB layout, component selection, and assembly guidelines provided by Bourns Inc.