-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRN2010TA-220M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9652
|
Newark | Inductor, Aec-Q200, 22Uh, 0.27A, 20%, Inductance:22Μh, Rms Current (Irms):270Ma, Inductor Construction:Semishielded, Saturation Current (Isat):380Ma, Product Range:Srn2010Ta Series, Power Inductor Case:2Mm X 1.6Mm X 1Mm Rohs Compliant: Yes |Bourns SRN2010TA-220M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$0.2010 / $0.2500 | Buy Now |
DISTI #
SRN2010TA-220M
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 270 mA, Semishielded, 380 mA, 2mm x 1.6mm x 1mm - Tape and Reel (Alt: SRN2010TA-220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1123 | Buy Now |
DISTI #
652-SRN2010TA-220M
|
Mouser Electronics | Power Inductors - SMD 22uH 20% 0.27A non-shdSMD AEC-Q200 RoHS: Compliant | 11750 |
|
$0.1130 / $0.2000 | Buy Now |
DISTI #
V72:2272_17082354
|
Arrow Electronics | Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 16Q-Factor Ferrite 0.27A 2Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 Container: Cut Strips | Americas - 92 |
|
$0.1185 | Buy Now |
DISTI #
70912881
|
RS | Inductors, Fixed, 22uH 20% 0.27A non-shdSMD AEC-Q200 Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1890 | RFQ |
|
Onlinecomponents.com | Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 16Q-Factor Ferrite 270mA 2Ohm DCR 0806 Automotive T/R RoHS: Compliant | 0 |
|
$0.1167 / $0.1444 | Buy Now |
DISTI #
61183735
|
Verical | Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 16Q-Factor Ferrite 0.27A 2Ohm DCR 0806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2147 | Americas - 92 |
|
$0.1185 | Buy Now |
DISTI #
SRN2010TA-220M
|
Avnet Abacus | Power Inductor SMD 22 uH 20 270 mA Semishielded 380 mA 2mm x 16mm x 1mm - Tape and Reel (Alt: SRN2010TA-220M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Semi-Shielded Wirewound 22uH 20% 1MHz 16Q-Factor Ferrite 270mA 2Ohm DCR 0806 Automotive T/R RoHS: Compliant | 0 |
|
$0.1167 / $0.1444 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRN2010TA-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRN2010TA-220M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.27 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASERED AT 20 % TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Bourns provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure optimal performance, minimize parasitic inductance, and reduce electromagnetic interference (EMI).
The SRN2010TA-220M is designed to minimize EMI and high-frequency noise. The shielded construction and internal Faraday shield help to reduce radiation and absorption of electromagnetic energy. Additionally, the inductor's low equivalent series resistance (ESR) and high self-resonant frequency (SRF) help to filter out high-frequency noise.
The SRN2010TA-220M has a maximum operating temperature range of -40°C to +125°C. However, it's essential to derate the inductor's current rating and consider the temperature coefficient of inductance (TCI) when operating at elevated temperatures.
The SRN2010TA-220M is designed to meet the requirements of various industrial and automotive applications, including those with high vibration and shock. However, it's crucial to ensure that the inductor is properly mounted and secured to the PCB to prevent mechanical stress and damage.
To select the correct inductor value, consider factors such as the operating frequency, current requirements, and desired inductance value. Bourns provides a range of inductance values and sizes to choose from, and their application engineers can also provide guidance on selecting the optimal inductor for your specific application.