-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF3216A-222Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ51222YFPR | Texas Instruments | Dual Mode 5-W (WPC v1.2 and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 125 | |
BQ51222YFPT | Texas Instruments | Dual Mode 5-W (WPC v1.2 and PMA) Single Chip Wireless Power Receiver 42-DSBGA -40 to 125 | |
THS6222YS | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 0-WAFERSALE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y3752
|
Newark | Filter, Common Mode, 2K2, 0.2A, Smd, Rated Current:200Ma, Inductance:-, Product Range:Srf3216A Series, Impedance:2.2Kohm, Common Mode Filter Case:3.2Mm X 1.6Mm X 2Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc Rohs Compliant: Yes |Bourns SRF3216A-222Y RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 688 |
|
$0.3380 / $0.7090 | Buy Now |
DISTI #
98AC2639
|
Newark | Ind3.2X1.6X2Mm,2200?25%0.2A, non-Shdsmd |Bourns SRF3216A-222Y RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.2740 | Buy Now |
DISTI #
81Y1928
|
Newark | Inductor, Aec-Q200, 2.2Kohm, 25%, Smd, Dc Current Rating:200Ma, Inductance:-, Product Range:Srf3216A Series, Impedance:2.2Kohm, Product Length:3.2Mm, Product Width:1.6Mm, Product Height:2Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns SRF3216A-222Y RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2620 / $0.2630 | Buy Now |
DISTI #
SRF3216A-222YCT-ND
|
DigiKey | CMC 200MA 2LN 2.2 KOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4962 In Stock |
|
$0.2475 / $0.5600 | Buy Now |
DISTI #
SRF3216A-222Y
|
Avnet Americas | Inductor, Chip, Common Mode, SRF3216A Series, 2.2 kohm, 200 mA, 3.2mm x 1.6mm x 2mm - Tape and Reel (Alt: SRF3216A-222Y) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2327 / $0.2406 | Buy Now |
DISTI #
652-SRF3216A-222Y
|
Mouser Electronics | Common Mode Chokes / Filters 2200uH 25% RoHS: Compliant | 31605 |
|
$0.2630 / $0.5500 | Buy Now |
DISTI #
E02:0323_09462442
|
Arrow Electronics | Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2510 | Europe - 94000 |
|
$0.2441 / $0.2675 | Buy Now |
DISTI #
V72:2272_14673290
|
Arrow Electronics | Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 8 |
|
$0.2539 | Buy Now |
|
Onlinecomponents.com | Common Mode Chokes Dual 2.2kOhm 100MHz 200mA 1.2Ohm DCR SMD Automotive T/R RoHS: Compliant |
4203 In Stock |
|
$0.2500 / $0.2955 | Buy Now |
DISTI #
88121246
|
Verical | Common Mode Chokes Dual 2.2kOhm 100MHz 0.2A 1.2Ohm DCR SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2510 | Americas - 94000 |
|
$0.2442 / $0.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRF3216A-222Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF3216A-222Y
Bourns Inc
Data Line Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
The recommended land pattern for the SRF3216A-222Y can be found in the Bourns Application Note SRF3216A-222Y Land Pattern, which provides a detailed layout and footprint recommendation for optimal performance.
The SRF3216A-222Y has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. A thermal pad on the bottom of the device can be connected to a copper plane on the PCB to dissipate heat.
The recommended soldering profile for the SRF3216A-222Y is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. It's essential to follow the recommended soldering profile to prevent damage to the device.
The SRF3216A-222Y is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to use additional mechanical support or potting to ensure the device remains securely in place.
To troubleshoot issues with the SRF3216A-222Y, start by verifying the device is properly soldered and connected. Check for any signs of physical damage or overheating. Use a multimeter to measure the device's resistance and inductance. If the issue persists, consult the Bourns support team for further assistance.