Part Details for SRF2012-181YA by Bourns Inc
Results Overview of SRF2012-181YA by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF2012-181YA Information
SRF2012-181YA by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SRF2012-181YA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0020
|
Newark | Ind2X1.2X1.1Mm,180?25%0.35A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns SRF2012-181YA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 / $0.1500 | Buy Now |
DISTI #
SRF2012-181YACT-ND
|
DigiKey | CMC 350MA 2LN 180 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1432 In Stock |
|
$0.1161 / $0.2800 | Buy Now |
DISTI #
SRF2012-181YA
|
Avnet Americas | Choke, Common Mode, 180 Ohm, 330 mA, 2.05mm x 1.25mm x 1.25mm - Tape and Reel (Alt: SRF2012-181YA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1248 / $0.1274 | Buy Now |
DISTI #
652-SRF2012-181YA
|
Mouser Electronics | Common Mode Chokes / Filters 180ohms 350mA RoHS: Compliant | 6 |
|
$0.1300 / $0.2800 | Buy Now |
DISTI #
70410684
|
RS | Inductor SMD 2012 common mode 180R 0.35A Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 / $0.2040 | RFQ |
|
Onlinecomponents.com | Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R RoHS: Compliant | 0 |
|
$0.1173 / $0.1452 | Buy Now |
|
Bristol Electronics | 3755 |
|
RFQ | ||
|
Quest Components | 3004 |
|
$0.2080 / $0.5200 | Buy Now | |
DISTI #
SRF2012-181YA
|
Avnet Abacus | Choke Common Mode 180 Ohm 330 mA 205mm x 125mm x 125mm - Tape and Reel (Alt: SRF2012-181YA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CMC 350MA 2LN 180 OHM SMD | 2000 |
|
RFQ |
Part Details for SRF2012-181YA
SRF2012-181YA CAD Models
SRF2012-181YA Part Data Attributes
|
SRF2012-181YA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF2012-181YA
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 0.35A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Rated Voltage | 100 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for SRF2012-181YA
This table gives cross-reference parts and alternative options found for SRF2012-181YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRF2012-181YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SRF2012-181Y | Bourns Inc | Check for Price | Ferrite Chip, 2 Function(s), 50V, 0.33A, ROHS COMPLIANT PACKAGE-4 | SRF2012-181YA vs SRF2012-181Y |
SRF2012-181YA Frequently Asked Questions (FAQ)
-
The recommended land pattern for SRF2012-181YA is a rectangular pad with a size of 1.2 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad and a solder mask opening of 0.5 mm x 0.5 mm.
-
To handle ESD sensitivity, it is recommended to follow proper ESD handling procedures, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging. Additionally, ensure that the device is stored in a dry, non-conductive environment.
-
The thermal resistance of SRF2012-181YA is not explicitly stated in the datasheet. However, according to Bourns' application note, the thermal resistance of similar devices is around 20-30°C/W. It's recommended to consult with Bourns' technical support for specific thermal resistance values.
-
Yes, SRF2012-181YA is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the device's self-resonant frequency, which is around 500 MHz, and ensure that the operating frequency is below this point to avoid resonance issues.
-
To select the correct inductor value, consider the operating frequency, current requirements, and impedance matching needs of your application. Use Bourns' online inductor selection tool or consult with their technical support to determine the optimal inductor value.