Part Details for SRF1260-102M by Bourns Inc
Results Overview of SRF1260-102M by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF1260-102M Information
SRF1260-102M by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SRF1260-102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0924
|
Newark | Power Inductor, 1Mh, 570Ma, 20%, Product Range:Srf1260 Series, Inductance, Parallel:1Mh, Rms Current, Parallel:570Ma, Saturation Current, Parallel:700Ma, Dc Resistance Max, Parallel:1.854Ohm, Product Length:12.5Mm, Product Height:6Mmrohs Compliant: Yes |Bourns SRF1260-102M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
14T0925
|
Newark | Power Inductor, 1Mh, 570Ma, 20%, Product Range:Srf1260 Series, Inductance, Parallel:1Mh, Rms Current, Parallel:570Ma, Saturation Current, Parallel:700Ma, Dc Resistance Max, Parallel:1.854Ohm, Product Length:12.5Mm, Product Height:6Mmrohs Compliant: Yes |Bourns SRF1260-102M RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.9310 | Buy Now |
DISTI #
SRF1260-102MCT-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1MH SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
257 In Stock |
|
$0.6462 / $1.3300 | Buy Now |
DISTI #
SRF1260-102M
|
Avnet Americas | Inductor, Coupled, 1 mH, 1.85 Ohm, 570 mA, 12.5mm x 12.5mm x 6mm - Tape and Reel (Alt: SRF1260-102M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6204 / $0.7340 | Buy Now |
DISTI #
652-SRF1260-102M
|
Mouser Electronics | Coupled Inductors 1000uH 20% SMD 1260 RoHS: Compliant | 0 |
|
$0.7980 / $1.1700 | Order Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1mH/4mH 20% 100KHz Ferrite 570mA/283mA 1.854Ohm/6.782Ohm DCR T/R RoHS: Compliant |
18 In Stock |
|
$0.6950 / $0.9000 | Buy Now |
DISTI #
SRF1260-102M
|
TTI | Coupled Inductors 1000uH 20% SMD 1260 pbFree: Pb-Free Min Qty: 800 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$0.8600 / $0.9500 | Buy Now |
DISTI #
SRF1260-102M
|
Avnet Abacus | Inductor Coupled 1 mH 185 Ohm 570 mA 125mm x 125mm x 6mm - Tape and Reel (Alt: SRF1260-102M) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1mH/4mH 20% 100KHz Ferrite 570mA/283mA 1.854Ohm/6.782Ohm DCR T/R RoHS: Compliant |
18 In Stock |
|
$0.6950 / $0.9000 | Buy Now |
Part Details for SRF1260-102M
SRF1260-102M CAD Models
SRF1260-102M Part Data Attributes
|
SRF1260-102M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF1260-102M
Bourns Inc
General Purpose Inductor, 1000uH, 20%, 2 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.854 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed , 13 Inch | |
Rated Current-Max | 0.57 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
SRF1260-102M Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the SRF1260-102M can be found in the Bourns Application Note SRF1260-102M_PCB_Land_Pattern.pdf, which provides detailed guidelines for optimal PCB design and layout.
-
The SRF1260-102M has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management by providing adequate heat dissipation, using thermal vias, and keeping the component away from heat sources.
-
The self-resonant frequency (SRF) of the SRF1260-102M is not explicitly stated in the datasheet. However, according to Bourns' application notes, the SRF is typically above 100 MHz for this inductor. For more accurate information, consult with Bourns' technical support or perform your own measurements.
-
The SRF1260-102M is designed to withstand moderate vibration levels. However, for high-vibration applications, it's recommended to consult with Bourns' technical support to discuss specific requirements and potential customization options.
-
The SRF1260-102M has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels without special handling or storage precautions.