Part Details for SRF0905-501Y by Bourns Inc
Results Overview of SRF0905-501Y by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRF0905-501Y Information
SRF0905-501Y by Bourns Inc is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SRF0905-501Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8223
|
Newark | Common Mode Choke, 500Uh, 1A, 50%, Dc Current Rating:1A, Inductance:500Μh, Product Range:Srf0905 Series, Impedance:1Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:-, Case Dimensions:9.2Mm X 6Mm X 5Mmrohs Compliant: Yes |Bourns SRF0905-501Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.5220 / $0.8800 | Buy Now |
DISTI #
38AC2365
|
Newark | Line Filter, 500Uh, 1A, Smd, Rated Current:1A, Inductance:500Μh, Product Range:Srf0905 Series, Impedance:1Kohm, Common Mode Filter Case:9.2Mm X 6Mm X 5Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns SRF0905-501Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.7630 / $0.8130 | Buy Now |
DISTI #
06X7420
|
Newark | Common Mode Filter, 500Uh, 1A, 1Kohm, Dc Current Rating:1A, Inductance:500Μh, Product Range:Srf0905 Series, Impedance:1Kohm, Inductor Case/Package:-, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-501Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6600 / $1.3100 | Buy Now |
DISTI #
28X4450
|
Newark | Common Mode Choke, 500Uh, 1A, 50%, Full Reel, Dc Current Rating:1A, Inductance:500Μh, Product Range:Srf0905 Series, Impedance:1Kohm, Product Length:9.2Mm, Product Width:6Mm, Product Height:5Mm, Qualification:- Rohs Compliant: Yes |Bourns SRF0905-501Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6220 / $0.6550 | Buy Now |
DISTI #
SRF0905-501YCT-ND
|
DigiKey | CMC 500UH 1A 2LN 1 KOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1620 In Stock |
|
$0.5238 / $1.1000 | Buy Now |
DISTI #
SRF0905-501Y
|
Avnet Americas | Filter, Line, 500 ?H, SRF0905 Series, 1 kohm, 1 A, 9.2mm x 6mm x 5mm - Tape and Reel (Alt: SRF0905-501Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5028 / $0.5488 | Buy Now |
DISTI #
652-SRF0905-501Y
|
Mouser Electronics | Common Mode Chokes / Filters 500 uH 1A 1-20MHz RoHS: Compliant | 10095 |
|
$0.5860 / $1.1000 | Buy Now |
DISTI #
E02:0323_00475204
|
Arrow Electronics | Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2504 | Europe - 5000 |
|
$0.5877 / $0.6566 | Buy Now |
DISTI #
V36:1790_06261503
|
Arrow Electronics | Common Mode Chokes Dual 500uH 1kOhm 100kHz 1A 0.15Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2441 | Americas - 1000 |
|
$0.5227 / $0.5840 | Buy Now |
DISTI #
70410774
|
RS | WireWound SMD Inductor w/ FerriteCore,500 uH +/- 50%WireWound 1A Idc Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6300 | RFQ |
Part Details for SRF0905-501Y
SRF0905-501Y CAD Models
SRF0905-501Y Part Data Attributes
|
SRF0905-501Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRF0905-501Y
Bourns Inc
Data Line Filter, 2 Function(s), 50V, 1A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5 mm | |
Inductance | 500 µH | |
JESD-609 Code | e1 | |
Length | 9.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 80 V | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 6 mm |
SRF0905-501Y Frequently Asked Questions (FAQ)
-
A good PCB layout for the SRF0905-501Y involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the component and the PCB's ground plane. It's also recommended to use a 4-layer PCB with a dedicated ground plane to reduce noise and EMI.
-
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the component. Avoid applying excessive heat or pressure, which can damage the component.
-
Store the SRF0905-501Y in a dry, cool place, away from direct sunlight and moisture. Handle the component by the body, avoiding touching the pins or leads. Use anti-static wrist straps or mats to prevent ESD damage. Avoid bending or flexing the leads, and use a vacuum pick-up tool to handle the component.
-
The SRF0905-501Y is rated for operation up to 125°C. However, it's recommended to derate the component's performance at high temperatures. Consult the datasheet for temperature derating curves and ensure the component is properly heat-sinked to prevent overheating.
-
To troubleshoot issues, start by verifying the component is properly soldered and the PCB layout is correct. Check for signs of overheating, physical damage, or ESD damage. Use a multimeter to measure the component's resistance and inductance. Consult the datasheet and application notes for troubleshooting guides and FAQs.