-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRDA3.3-4BTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0118
|
Newark | Esd Protection Diode, 3.3V, Soic, Clamping Voltage Vc Max:17.7V, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Spa Srda3.3 Series, Automotive Qualification Standard:-, Svhc:Norohs Compliant: Yes |Littelfuse SRDA3.3-4BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 476 |
|
$0.4150 / $0.8820 | Buy Now |
DISTI #
95W5628
|
Newark | Diode, Tvs Array, Bidir, 3.3V, Soic-8, Full Reel, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:600W, Product Range:Spa Srda3.3 Series, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SRDA3.3-4BTG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4780 | Buy Now |
DISTI #
F6280CT-ND
|
DigiKey | TVS DIODE 3.3VWM 17.7VC 8-SOIC Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7554 In Stock |
|
$0.3806 / $0.7100 | Buy Now |
DISTI #
576-SRDA3.3-4BTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 35A 8pF Lightning Protection RoHS: Compliant | 16590 |
|
$0.3800 / $0.6300 | Buy Now |
DISTI #
V72:2272_06478561
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 17.7Vc 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2317 Container: Cut Strips | Americas - 601 |
|
$0.3905 / $0.4963 | Buy Now |
DISTI #
69196276
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 17.7Vc 8-Pin SOIC T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2317 | Americas - 601 |
|
$0.3905 / $0.4555 | Buy Now |
|
Bristol Electronics | 1353 |
|
RFQ | ||
|
Quest Components | 8 |
|
$1.0948 / $1.3685 | Buy Now | |
DISTI #
SRDA3.3-4BTG
|
TTI | ESD Protection Diodes / TVS Diodes 35A 8pF Lightning Protection RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 20000 In Stock |
|
$0.5080 / $0.5180 | Buy Now |
DISTI #
SRDA3.3-4BTG
|
IBS Electronics | DIODE TVS ARRAY BIDIR 3.3V SOIC-8 FULL REEL Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$0.4680 / $0.4875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRDA3.3-4BTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SRDA3.3-4BTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 3.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The recommended footprint and land pattern for SRDA3.3-4BTG can be found in the Littelfuse application note AN9313, which provides detailed guidelines for PCB layout and assembly.
To ensure proper soldering and avoid solder bridging, follow the recommended soldering profile and use a solder paste with a melting point above 217°C (423°F). Additionally, use a solder mask to define the solderable areas and prevent bridging.
The SRDA3.3-4BTG is rated for operation from -40°C to 125°C (-40°F to 257°F). However, the device's performance and reliability may degrade if operated outside the recommended temperature range.
Yes, the SRDA3.3-4BTG is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is designed to withstand the harsh environments and operating conditions found in these applications.
Handle SRDA3.3-4BTG devices with ESD-protective equipment and follow proper ESD handling procedures. Store the devices in their original packaging or in a conductive bag to prevent ESD damage.