Part Details for SRBC-16F1A0 by Bel Fuse
Results Overview of SRBC-16F1A0 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRBC-16F1A0 Information
SRBC-16F1A0 by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SRBC-16F1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT 58 W DC-DC REG PWR SUPPLY MODULE | 120 |
|
$11.2125 / $19.5000 | Buy Now |
Part Details for SRBC-16F1A0
SRBC-16F1A0 CAD Models
SRBC-16F1A0 Part Data Attributes
|
SRBC-16F1A0
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SRBC-16F1A0
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 58W, Hybrid, ROHS COMPLIANT PACKAGE-7/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-7/6 | |
Pin Count | 7/6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 0.7525 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 58 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SRBC-16F1A0
This table gives cross-reference parts and alternative options found for SRBC-16F1A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRBC-16F1A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S7BC-16F1A0G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 58W, Hybrid, PACKAGE-7/6 | SRBC-16F1A0 vs S7BC-16F1A0G |
SRBC-16F1A0G | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 58W, Hybrid, ROHS COMPLIANT PACKAGE-7/6 | SRBC-16F1A0 vs SRBC-16F1A0G |
S7BC-16F1A0 | Bel Fuse | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 58W, Hybrid, PACKAGE-7/6 | SRBC-16F1A0 vs S7BC-16F1A0 |