Part Details for SRBA-06A2A0G by Bel Power Solutions
Results Overview of SRBA-06A2A0G by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRBA-06A2A0G Information
SRBA-06A2A0G by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SRBA-06A2A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-1389-ND
|
DigiKey | DC DC CONVERTER 0.75-5.5V 33W Min Qty: 540 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.4596 | Buy Now |
DISTI #
784-SRBA-06A2A0G
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated DC-DC Converter 30W RoHS: Compliant | 0 |
|
$18.1300 | Order Now |
DISTI #
73736499
|
RS | DC-DC Converter, 33W, 8.3-14Vin, 0.75-5.5Vout, 6A, Active High, Surface Mount Min Qty: 540 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2900 / $48.6000 | Buy Now |