Part Details for SRB22A2DBBNN by ZF Friedrichshafen AG
Results Overview of SRB22A2DBBNN by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRB22A2DBBNN Information
SRB22A2DBBNN by ZF Friedrichshafen AG is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SRB22A2DBBNN
SRB22A2DBBNN CAD Models
SRB22A2DBBNN Part Data Attributes
|
SRB22A2DBBNN
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
SRB22A2DBBNN
ZF Friedrichshafen AG
Rocker Switch, SPST, Latched, Quick Connect Terminal, Curved Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Type | CURVED TYPE | |
Body Breadth | 12.9 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 19 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | QUICK CONNECT |
Alternate Parts for SRB22A2DBBNN
This table gives cross-reference parts and alternative options found for SRB22A2DBBNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SRB22A2DBBNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMC18A2200005 | APEM Inc | $5.3559 | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | SRB22A2DBBNN vs FMC18A2200005 |