Part Details for SRB-1.0T-M5 by JST Manufacturing
Results Overview of SRB-1.0T-M5 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SRB-1.0T-M5 Information
SRB-1.0T-M5 by JST Manufacturing is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SRB-1.0T-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Ring Terminal ROHS | 50 |
|
$0.0999 / $0.1935 | Buy Now |
Part Details for SRB-1.0T-M5
SRB-1.0T-M5 CAD Models
SRB-1.0T-M5 Part Data Attributes
|
SRB-1.0T-M5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SRB-1.0T-M5
JST Manufacturing
Ring Terminal, 1mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
SRB-1.0T-M5 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.0 N·m (0.37 lbf·in to 0.74 lbf·in).
-
Yes, the SRB-1.0T-M5 is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, making it suitable for high-vibration applications.
-
Yes, the SRB-1.0T-M5 has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes.
-
The operating temperature range of the SRB-1.0T-M5 is -25°C to 85°C (-13°F to 185°F).
-
Yes, the SRB-1.0T-M5 is suitable for outdoor applications due to its UV-resistant materials and IP67 rating.