Part Details for SR73H2ATR100F by KOA Speer Electronics Inc
Results Overview of SR73H2ATR100F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR73H2ATR100F Information
SR73H2ATR100F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SR73H2ATR100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4700 |
|
RFQ | ||
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 0.1 OHM, SURFACE MOUNT, 0805 | 4000 |
|
$1.1301 / $3.0136 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 PPM, 0.1 OHM, SURFACE MOUNT, 0805 | 3760 |
|
$1.3562 / $3.6164 | Buy Now |