-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR733ATTE10R0F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5244
|
Newark | Res, 10R, 1%, 1W, 2512 Rohs Compliant: Yes |Koa SR733ATTE10R0F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0990 / $0.1560 | Buy Now |
DISTI #
2019-SR733ATTE10R0FCT-ND
|
DigiKey | CURRENT SENSE RESISTOR Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3762 In Stock |
|
$0.2192 / $0.9600 | Buy Now |
DISTI #
660-SR733ATTE10R0F
|
Mouser Electronics | Current Sense Resistors - SMD 1watts 10ohms 1% RoHS: Compliant | 1412 |
|
$0.2670 / $0.9600 | Buy Now |
DISTI #
V72:2272_07095368
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1705 Container: Cut Strips | Americas - 2220 |
|
$0.0351 / $0.1536 | Buy Now |
DISTI #
25762924
|
Verical | Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1163 Package Multiple: 1 Date Code: 1705 | Americas - 2220 |
|
$0.0351 | Buy Now |
DISTI #
SR733ATTE10R0F
|
TTI | Current Sense Resistors - SMD 1watts 10ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR733ATTE10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SR733ATTE10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 10ohm, 3.16V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Retangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
The recommended land pattern for SR733ATTE10R0F is a rectangular pad with a size of 1.5mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
While SR733ATTE10R0F has a rated operating temperature range of -55°C to 155°C, it's essential to consider the derating curve and power rating when using it in high-temperature applications. Consult with the manufacturer or a thermal expert to ensure the component can handle the specific application requirements.
To prevent electrostatic discharge (ESD) damage, handle SR733ATTE10R0F with ESD-safe materials, wear an ESD strap, and ensure the workspace is ESD-protected. Follow the manufacturer's recommended ESD handling procedures and consider using ESD protection devices in the circuit design.
The recommended soldering profile for SR733ATTE10R0F is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 20-30 seconds, and a cooling rate of 3-5°C/second. This ensures proper soldering and minimizes the risk of thermal damage.
While SR733ATTE10R0F has a moisture sensitivity level (MSL) of 1, it's still essential to consider the environmental conditions of the application. If the component will be exposed to high humidity or moisture, consider using a conformal coating or potting compound to protect it from moisture ingress.