Part Details for SR655C105KARAP2 by Kyocera AVX Components
Results Overview of SR655C105KARAP2 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR655C105KARAP2 Information
SR655C105KARAP2 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR655C105KARAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2506
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR655C105KARAP2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4710 / $0.5110 | Buy Now |
DISTI #
478-SR655C105KARAP2TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.5095 | Buy Now |
DISTI #
SR655C105KARAP2
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, Radial Leaded - Ammo Pack (Alt: SR655C105KARAP2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4522 / $0.4616 | Buy Now |
DISTI #
581-SR655C105KARAP2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$0.5090 | Order Now |
DISTI #
SR655C105KARAP2
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 50 V 10 X7R Radial Leaded (Alt: SR655C105KARAP2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |