Part Details for SR651E474MARTR1 by Kyocera AVX Components
Results Overview of SR651E474MARTR1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR651E474MARTR1 Information
SR651E474MARTR1 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SR651E474MARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4546
|
Newark | Capacitor, ceramic,470Nf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kyocera Avx SR651E474MARTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2590 | Buy Now |
DISTI #
SR651E474MARTR1-ND
|
DigiKey | CAP CER 0.47UF 100V Z5U RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3125 | Buy Now |
DISTI #
SR651E474MARTR1
|
Avnet Americas | - Tape and Reel (Alt: SR651E474MARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2371 / $0.2421 | Buy Now |
DISTI #
581-SR651E474MARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 0.47 uF Z5U 20 % 5.08 mm RoHS: Compliant | 195 |
|
$0.2850 / $0.9700 | Buy Now |
Part Details for SR651E474MARTR1
SR651E474MARTR1 CAD Models
SR651E474MARTR1 Part Data Attributes
|
SR651E474MARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651E474MARTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, Z5U, -56/+22% TC, 0.47uF, 3015
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651E474MARTR1
This table gives cross-reference parts and alternative options found for SR651E474MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651E474MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SR651E474MAR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLAINT | SR651E474MARTR1 vs SR651E474MAR |
SR301E474MARTR1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, RADIAL LEADED | SR651E474MARTR1 vs SR301E474MARTR1 |
SR301E474MAR | Kyocera AVX Components | $0.2722 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | SR651E474MARTR1 vs SR301E474MAR |
SL301E474MAB | Kyocera AVX Components | $0.3550 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount, 3015, RADIAL LEADED | SR651E474MARTR1 vs SL301E474MAB |