Part Details for SR3C-A2 by Honeywell Sensing and Control
Results Overview of SR3C-A2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SR3C-A2 Information
SR3C-A2 by Honeywell Sensing and Control is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SR3C-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C0994
|
Newark | Solid State Sensor |Honeywell SR3C-A2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2500 | Buy Now |
DISTI #
480-SR3C-A2-ND
|
DigiKey | SOLID STATE SENSOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4640 | Buy Now |
DISTI #
785-SR3C-A2
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG RoHS: Compliant | 0 |
|
$53.8200 | Order Now |
|
Master Electronics | Hall Effect Sensor 20mA 5V/9V/12V/15V/18V/24V 3-Pin RoHS: Compliant | 0 |
|
$44.9600 / $123.1500 | Buy Now |
Part Details for SR3C-A2
SR3C-A2 CAD Models
SR3C-A2 Part Data Attributes
|
SR3C-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SR3C-A2
Honeywell Sensing and Control
Hall Effect Sensor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 25.4 mm | |
Body Length or Diameter | 12.4 mm | |
Operating Current-Max | 19 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 mA | |
Output Type | CURRENT OUTPUT | |
Output Voltage-Max | 0.4 V | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR, HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |